See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
ACH32C-470-T 97 Buy Now »
USD
0.620 0.597 0.493 0.488 0.488
Mouser
810-ACH32C-470-T 1,669 Buy Now »
USD
0.620 0.603 0.427 0.331 0.266
Onlinecomponents.com
ACH32C470T 792 Buy Now »
USD
0.378 0.378 0.317 0.256 0.211
Master Electronics
ACH32C470T 696 ··
USD
0.378 0.378 0.317 0.256 0.211
Electro Sonic
ACH32C470T 792 Buy Now »
USD
0.401 0.401 0.336 0.271 0.224
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ACH32C-470-T Contact ··

Technical Specifications

Size-Length 3.2 mm
Mounting Type Surface Mount
Insulation Resistance 100 MΩ
RoHS Compliant
Size-Height 1.6 mm
Size-Width 2.1 mm
Voltage Rating (DC) 50 V
Current Rating 6 A
Lead-Free Status Lead Free
Resistance 2 mΩ

Documents

Electro Sonic
Datasheet 1 page 7 years ago
Digi-Key
Datasheet 2 pages 15 years ago
Farnell
Datasheet 2 pages 15 years ago
Onlinecomponents.com
Datasheet 1 page 7 years ago

Images

Alternate Names

TDK Corporation ACH32C-470-T
TDK CORP ACH32C-470-T
TDK CORPORATION OF AMERICA ACH32C-470-T
TDK COMPONENTS ACH32C-470-T
FORD ACH32C-470-T
TDK SEMICONDUCTOR ACH32C-470-T
TDK-LAMBDA AMERICAS ACH32C-470-T
TDK Semiconductor Corporation ACH32C-470-T
TDK ELECTRONICS ACH32C-470-T
TDK Semiconductor Corp ACH32C-470-T
TDK ELECTRONICS EUROPE ACH32C-470-T
TDK HONG KONG COMPANY LIMITED ACH32C-470-T
TDK SEMIC ACH32C-470-T
TDK CORPORATION (VA) ACH32C-470-T
TDK CORP OF AMERICA ACH32C-470-T
TDK ELECTRON ACH32C-470-T
TDK HONGKONG CO LTD ACH32C-470-T
TDK-EPC ACH32C-470-T
TDK ELECTRONIC ACH32C-470-T
TDK GMBH ACH32C-470-T
TDK T/R ACH32C-470-T
TDK Semiconductors ACH32C-470-T
TDK / Epcos ACH32C-470-T
TDK(RoHS) ACH32C-470-T
TDK / COO: Singapore ACH32C-470-T

Search for other parts like ACH32 »