TDK ACH32C-101-T001

EMI Filter LC-Circuit 20dB 6A 50VDC Flat Style SMD Automotive T/R / FILTER LC(T) 100PF SMD
Obsolete

Price and Stock

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Attenuation Value-20 dB
Capacitance100 pF
Circuit TypeFilter
Current6 A
Current Rating6 A
DC Resistance (DCR)2 mΩ
ESD ProtectionNo
Max Current Rating6 A
Max DC Current6 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Channels1
TerminationSMD/SMT
Test Frequency1.3 GHz
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height2.3114 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK ACH32C-101-T001.

TDK
Datasheet7 pages6 years ago
Future Electronics
Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet2 pages22 years ago
Upverter
Datasheet8 pages8 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TDK ACH32C-101-T001.

Descriptions

Descriptions of TDK ACH32C-101-T001 provided by its distributors.

EMI Filter LC-Circuit 20dB 6A 50VDC Flat Style SMD Automotive T/R / FILTER LC(T) 100PF SMD
3-terminal Filters, Insertion Loss=20dB(450MHz~1300MHz), L x W x T :
7" Reel / 3-Terminal Filters for Signal Line and DC Power Line / SMD
EMI Filter Circuits 450-1300MHz 6A 2mohms 20-dB

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK COMPONENTS
  • FORD
  • TDK Electronics Inc
  • TDK SEMICONDUCTOR
  • TDK ELECTRONICS
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK SEMIC
  • TDK CORP OF AMERICA
  • TDK(RoHS)
  • TDK CORPORATION (VA)
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK-EPC
  • TDK ELECTRONIC
  • TDKCorpor
  • TDK Electronics Company Limite

Part Number Aliases

This part may be known by these alternate part numbers:

  • ACH32C101T001

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Technical
Attenuation Value-20 dB
Capacitance100 pF
Circuit TypeFilter
Current6 A
Current Rating6 A
DC Resistance (DCR)2 mΩ
ESD ProtectionNo
Max Current Rating6 A
Max DC Current6 A
Max Operating Temperature125 °C
Max Voltage Rating (DC)50 V
Min Operating Temperature-40 °C
Number of Channels1
TerminationSMD/SMT
Test Frequency1.3 GHz
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height2.3114 mm
Length3.2 mm
Max Length3.4 mm
Max Width1.8 mm
Min Length3 mm
Min Width1.4 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for TDK ACH32C-101-T001.

TDK
Datasheet7 pages6 years ago
Future Electronics
Datasheet7 pages6 years ago
Datasheet7 pages11 years ago
Datasheet2 pages22 years ago
Upverter
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant