Abracon ACH-50.000MHZ-EK

Oscillator XO 50MHz ط¢آ±30ppm 15pF (Stability) HCMOS/TTL 60% 5V 4-Pin Metal DIP Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
ACH-50.000MHZ-EK 969 Buy Now »
USD
1.12 1.12 1.12
Digi-Key
535-9183-5-ND 964 Buy Now »
USD
1.76 1.68 1.40 1.15 1.01
Newark
13J1846 969 Buy Now »
USD
0.897 0.897 0.897 0.897 0.897
Arrow
ACH-50.000MHZ-EK 47 Buy Now »
USD
1.80 1.71 1.43 1.43 1.43
Avnet
ACH-50.000MHZ-EK 0 ··
USD
1.03 0.940
Mouser
815-ACH-50-EK 598 Buy Now »
USD
1.83 1.76 1.47 1.15 1.05
Sager Electronics
ACH-50.000MHZ-EK 0 ··
USD
1.08 0.999
Farnell
7942448 970 Buy Now »
GBP
1.79 1.49 1.19 0.954 0.893
element14 APAC
7942448 976 Buy Now »
HKD
15.46 14.87 12.42 9.72 8.87
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ACH-50.000MHZ-EK Contact ··
XS Micro
ACH-50.000MHZ-EK Contact ··

Descriptions

Oscillator XO 50MHz ط¢آ±30ppm 15pF (Stability) HCMOS/TTL 60% 5V 4-Pin Metal DIP Thru-Hole Tube
Sager Electronics
Crystals / Oscillators / Resonators 50MHz 5V
Mouser
TH Crystal Oscillator 50MHz 5V 15pF 4-Pin Metal DIP Tube
Avnet
Oscillator; Frequency:50MHz; Frequency Tolerance:± 30ppm; Operating Temperature Range:0°C to +70°C; Load Capacitance:50pF; Crystal Case:Metal; Supply Voltage:5VDC; Crystal Terminals:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
CRYSTAL OSCILLATOR, 50MHZ, THD; Frequency:50MHz; Supply Voltage:4.5V to 5.5V; Operating Temperature Range:-20°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:Through Hole; No. of Pins:4; Crystal Terminals:Through Hole
element14 APAC
OSC XO 50.000MHZ TTL PC PIN
Digi-Key
OSCILLATOR, 50MHZ, DIP-4, HCMOS / TTL
Farnell
Oscillator XO 50MHz ?30ppm 15pF HCMOS/TTL 60% 5V 4-Pin Metal DIP Thru-Hole Tube
Verical

Technical Specifications

RoHS Compliant
Supply Voltage (DC) 4.5 V (min)
Case / Package / Footprint DIP
Frequency 50 MHz
Packaging Tube
Mounting Type Through Hole
Load Capacitance 15 pF
Number of Pins 4
Size-Height 5.6 mm
Lead-Free Status Lead Free

Documents

Digi-Key
Datasheet 1 page 14 years ago
element14
Datasheet 2 pages 8 years ago
Farnell
Datasheet 2 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 1 page 2 years ago

Images

Alternate Names

ABRACON CORPORATION ACH-50.000MHZ-EK
ABRACON CORP ACH-50.000MHZ-EK
ABRACON CORPORATION (VA) ACH-50.000MHZ-EK
ABRACON (US) ACH-50.000MHZ-EK
Abracon Components ACH-50.000MHZ-EK
ABRACONN ACH-50.000MHZ-EK
ABRACON CORPORATIO ACH-50.000MHZ-EK
ABRACONSemi ACH-50.000MHZ-EK
ABRACON STOCK ACH-50.000MHZ-EK
ABRACON CORPORA ACH-50.000MHZ-EK
ABRACON CO ACH-50.000MHZ-EK
ABRACON STOC ACH-50.000MHZ-EK
ABRACON LLC ACH-50.000MHZ-EK
ABRACON COMP ACH-50.000MHZ-EK
ABRACOM ACH-50.000MHZ-EK

Search for other parts like ACH-50 »