Abracon ACH-4.000MHZ-EK

Oscillator XO 4MHz ±30ppm 15pF (Stability) HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
535-9182-5-ND 874 Buy Now »
USD
1.76 1.68 1.40 1.15 1.05
Newark
13J1843 900 Buy Now »
USD
2.34 1.95 1.56 1.25 1.17
Arrow
ACH-4.000MHZ-EK 45 Buy Now »
USD
1.76 1.66 1.39 1.39 1.39
Mouser
815-ACH-4-EK 625 Buy Now »
USD
1.76 1.67 1.40 1.15 1.05
Avnet
ACH-4.000MHZ-EK 0 ··
USD
1.03 0.940
Sager Electronics
ACH-4.000MHZ-EK 0 ··
USD
1.08 0.999
Avnet Europe
ACH-4.000MHZ-EK 0 ··
USD
1.13 1.05
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ACH-4.000MHZ-EK Contact ··
XS Micro
ACH-4.000MHZ-EK Contact ··

Descriptions

OSCILLATOR, 4MHZ, DIP-4, HCMOS / TTL
Farnell
Oscillator XO 4MHz ±30ppm 15pF (Stability) HCMOS/TTL 55% 5V 4-Pin Metal DIP Thru-Hole Tube
Sager Electronics
TH Crystal Oscillator 4MHz 5V 15pF 4-Pin Metal DIP Tube
Avnet
Oscillator; Frequency:4MHz; Frequency Tolerance:± 30ppm; Operating Temperature Range:0°C to +70°C; Load Capacitance:50pF; Crystal Case:Metal; Supply Voltage:5VDC; Crystal Terminals:Through Hole; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
CRYSTAL OSCILLATOR, 4MHZ, THD; Frequency:4MHz; Supply Voltage:4.5V to 5.5V; Operating Temperature Range:-20°C to +70°C; Load Capacitance:15pF; Oscillator Mounting:Through Hole; No. of Pins:4; Crystal Terminals:Through Hole
element14 APAC
Crystals / Oscillators / Resonators 4MHz 5V
Mouser
TH Crystal Oscillator 4MHz 5V 15pF 4-Pin Metal DIP Tube
Avnet Europe
OSC XO 4.000MHZ HCMOS TTL PC PIN
Digi-Key

Technical Specifications

Packaging Tube
Frequency 4 MHz
Mounting Type Through Hole
Lead-Free Status Lead Free
Size-Height 5.6 mm
Supply Voltage (DC) 4.5 V (min)
Case / Package / Footprint DIP
Load Capacitance 15 pF
RoHS Compliant
Number of Pins 4

Documents

Newark
Datasheet 1 page 14 years ago
element14
Datasheet 2 pages 8 years ago
Datasheet 2 pages 8 years ago
Compliance Statements
Conflict Mineral Statement 1 page 2 years ago

Images

Alternate Names

ABRACON CORPORATION ACH-4.000MHZ-EK
ABRACON CORP ACH-4.000MHZ-EK
ABRACON CORPORATION (VA) ACH-4.000MHZ-EK
ABRACON (US) ACH-4.000MHZ-EK
Abracon Components ACH-4.000MHZ-EK
ABRACONN ACH-4.000MHZ-EK
ABRACON CORPORATIO ACH-4.000MHZ-EK
ABRACONSemi ACH-4.000MHZ-EK
ABRACON STOCK ACH-4.000MHZ-EK
ABRACON CORPORA ACH-4.000MHZ-EK
ABRACON CO ACH-4.000MHZ-EK
ABRACON STOC ACH-4.000MHZ-EK
ABRACON LLC ACH-4.000MHZ-EK
ABRACON COMP ACH-4.000MHZ-EK
ABRACOM ACH-4.000MHZ-EK

Search for other parts like ACH-4 »