Amphenol ACC02E32-17P-025

Conn Industrial Cylindrical PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
ACC02E32-17P-025 94 Buy Now »
USD
35.18 31.40 23.66 23.66 23.66
Digi-Key
AIACC02E32-17P-025-ND 94 Buy Now »
USD
52.34 39.25 25.82 23.20 23.20
Newark
46M3787 97 Buy Now »
USD
43.97 43.97 33.04 33.04 33.04
Powell Electronics
ACC02E32-17P-025.AMPHP 62 Buy Now »
USD
33.99 29.67 24.91 24.91 24.91
Mouser
654-ACC02E32-17P025 5 Buy Now »
USD
43.97 39.25 25.82 24.42 24.42
PEI Genesis
ACC02E32-17P-025 94 Buy Now »
USD
33.55 33.55 20.13 20.13 20.13
Allied Electronics
70039802 3 Buy Now »
USD
29.80 29.80 29.80 29.80 29.80
Farnell
1938092 418 Buy Now »
GBP
39.13 30.10 26.08 26.08 26.08
element14 APAC
1938092 200 Buy Now »
SGD
64.77 58.09 58.09 58.09 58.09
Electro Sonic
ACC02E3217P025 0 ··
USD
88.16 77.15 77.15 77.15 77.15
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMIACC02E32-17P(025) 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
ACC02E32-17P-025 Contact ··

Descriptions

connector,metal circ,cl e,box recept,size 32,4 #4 crimp pin cont,black zinc fin
Allied Electronics
APH ACC02E32-17P-025
Powell Electronics
Conn Industrial Cylindrical PIN 4 POS Crimp ST Box Mount 4 Terminal 1 Port Automotive
Verical
AC 4C 4#4 PIN RECP
PEI Genesis
AC 4C 4#4 PIN RECP
Digi-Key
Amphe-Power 5015 RADSOK Power Bus Connectors 32-17 PIN CONTACTS BOX MOUNT RECEPT
Mouser
CIRCULAR, SIZE 32, 4WAYS, PIN
element14 APAC
CIRCULAR, SIZE 32, 4WAYS, PIN
Farnell
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 32, 4 POSITION, BOX
Newark

Technical Specifications

Contact Material Copper Alloy
Wire Gauge 4 AWG
Number of Contacts 4
Gender Female
Lead-Free Status Lead Free
Mounting Type Panel
REACH SVHC Compliance No SVHC
Mil-Spec Yes
Color Black
Insulation Material Rubber
Current Rating 120 A
Packaging Bulk
RoHS Compliant
Contact Plating Silver

Documents

element14 APAC
Datasheet 43 pages 4 years ago
element14
Datasheet 43 pages 11 years ago
Farnell
Datasheet 73 pages 11 years ago
Datasheet 20 pages 11 years ago
Datasheet 10 pages 10 years ago
Allied Electronics
Datasheet 29 pages 8 years ago
Newark
Datasheet 46 pages 13 years ago
Digi-Key
Datasheet 18 pages 11 years ago

Images

Alternate Names

AMPH ACC02E32-17P-025
AMPHENOL CORP ACC02E32-17P-025
AMPHEN ACC02E32-17P-025
APH ACC02E32-17P-025
AMPHENOL CANADA ACC02E32-17P-025
AMPHENOL CORPORATION ACC02E32-17P-025
AMPHENOL COMMERCIAL PRODUCTS ACC02E32-17P-025
AMPHE ACC02E32-17P-025
AMPL ACC02E32-17P-025
AMPHENO ACC02E32-17P-025
AMPHENOL CANADA CORP ACC02E32-17P-025
AMPHENOL COMMERCIAL ACC02E32-17P-025
AMPHNL ACC02E32-17P-025
Amphenol Technology ACC02E32-17P-025
AMPHENL ACC02E32-17P-025
AMPENOL ACC02E32-17P-025
ANL ACC02E32-17P-025
AMPHENOL LTW ACC02E32-17P-025
AMPHENOL CONNECTORS ACC02E32-17P-025
AMPHENOL / PCD MILI ACC02E32-17P-025
Amphenol Ltd UK ACC02E32-17P-025
AMPHENOL AIR LB ACC02E32-17P-025
AMPH CANADA ACC02E32-17P-025
AMPHENOL MIL ACC02E32-17P-025
AMPHENOL COMMERCIAL PRODUCTS (VA) ACC02E32-17P-025

Search for other parts like ACC02 »