Amphenol Industrial ACC02E22-1P(025)

Conn Industrial Cylindrical PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port Automotive

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
ACC02E22-1P(025) 201 Buy Now »
USD
16.75 12.91 10.06 10.06 10.06
ACC02E22-1P(025) 35 Buy Now »
USD
17.48 17.48 17.48 17.48
Arrow
ACC02E-22-1P(025) 35 Buy Now »
USD
22.15 19.79 16.32 15.46 15.22
Newark
46M3782 202 Buy Now »
USD
28.01 28.01 21.04 21.04 21.04
Avnet
ACC02E22-1P(025) 0 ··
USD
12.45 12.27 11.43 11.43 11.43
Digi-Key
ACC02E22-1P(025)-ND 4 Buy Now »
USD
98.90 98.90 98.90 98.90 98.90
Allied Electronics
70039797 0 ··
USD
25.34 23.23 18.77 18.77 18.77
Heilind Electronics
AMIACC02E22-1P(025) 0 ··
element14 APAC
1281398 0 ··
CNY
316.40 316.40 316.40 316.40 316.40
Electro Sonic
ACC02E221P025 0 ··
USD
78.01 68.25 68.25 68.25 68.25

Descriptions

CIRCULAR, SIZE 22, 2WAYS, PIN; Connector Type:Circular Industrial; Series:AC Threaded; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:22; Insert Arrangement:22-1; No. of Contacts:2; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; SVHC:No SVHC (18-Jun-2012)
element14 APAC
Conn Industrial Cylindrical PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port
Avnet
CONN RECEPT PNL MT 2POS SIZE 8
Digi-Key
Conn.; Circ.; Box Recept.; Metal; Size 22; 2 #8 Pin Conts., Black Zinc; E Class
Allied Electronics
Conn Industrial Cylindrical PIN 2 POS Crimp ST Box Mount 2 Terminal 1 Port Automotive
Verical
CIRCULAR CONNECTOR, RECEPTACLE, SIZE 22, 2 POSITION, BOX
Newark

Technical Specifications

Mil-Spec Yes
Gender Female
Lead-Free Status Lead Free
Packaging Bulk
Insulation Material Rubber
Contact Plating Silver
Number of Contacts 2
Contact Material Copper
Color Black
Mounting Type Panel
RoHS Non-Compliant

Documents

element14
Datasheet 43 pages 11 years ago
element14 APAC
Datasheet 43 pages 4 years ago
Allied Electronics
Datasheet 29 pages 8 years ago
Digi-Key
Datasheet 18 pages 11 years ago
Newark
Datasheet 46 pages 13 years ago

Images

Alternate Names

Amphenol Industrial Operations ACC02E22-1P(025)
INDUSTRIAL@AMPHENOL ACC02E22-1P(025)
AMPHENOL INDUSTRIAL OPERATIONS [MIL] ACC02E22-1P(025)
AMPHENOL INDUSTRIAL OPERATIONS/ATZ ACC02E22-1P(025)
AMPHENOL INDUSTRIAL (ZHUHAI) ACC02E22-1P(025)
AMPHENOL INDUSTRIAL OPERATIONS/ATS ACC02E22-1P(025)
AMPHENOL INDUSTRIAL OPERA ACC02E22-1P(025)

Search for other parts like ACC02 »