Amphenol AC4MDZB

Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
50M3247 216 Buy Now »
USD
7.36 7.36 6.12 5.27 5.27
Avnet
AC4MDZB 0 ··
USD
2.69 2.59
Mouser
523-AC4MDZB 225 Buy Now »
USD
4.58 4.10 3.26 3.26 3.26
Farnell
1349011 216 Buy Now »
GBP
3.12 3.12 2.29 2.29 2.29
element14 APAC
1349011 216 Buy Now »
SGD
6.83 6.11 4.86 4.86 4.86
Avnet Europe
AC4MDZB 0 ··
EUR
3.14 2.65 2.46
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMEAC4MDZB 0 ··
Heilind Asia
AMEAC4MDZB 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
AC4MDZB Contact ··

Descriptions

Conn XLR Connector M 4 POS Solder ST Panel Mount 4 Terminal 1 Port Bag
Avnet
PLUG, XLR, PANEL, UNIFIED, 4POLE; Connector Type:XLR; Gender:Plug; Ways, No. of:4; Termination Method:Solder; Mounting Type:Panel; Colour:Black; Current Rating:10A; Flammability Rating:UL94V-0; No. of Poles:4; Resistance, ;RoHS Compliant: Yes
Newark
PLUG, XLR, PANEL, UNIFIED, 4POLE; Connector Type:XLR; Series:AC "Z"; No. of Contacts:4; Gender:Plug; Connector Colour:Black; Contact Termination:Solder; Contact Plating:Silver; Connector Mounting:Panel; Connector Body Material:Metal; SVHC:No SVHC (19-Dec-2011); Colour:Black; Connector Mounting Orientation:Panel; Connector Type:XLR; Contact Resistance:3mohm; Current Rating:10A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Mechanical Life:1000 mating cycles; Mounting Type:Panel; No. of Poles:4; No. of Ways:4; Operating Temperature Max:75°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating V AC:50V; Wire Size AWG Max:16AWG
element14 APAC
PLUG, XLR, PANEL, UNIFIED, 4POLE; Connector Type:XLR; Gender:Plug; Ways, No. of:4; Termination Method:Solder; Mounting Type:Panel; Colour:Black; Contact Resistance:3mohm; Current Rating:10A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Max Operating Temperature:75°C; Min Temperature Operating:-25°C; No. of Poles:4; Voltage Rating, AC:50V; Wire Size, AWG Max:16AWG; Life, Mechanical:1000 mating cycles
Farnell

Technical Specifications

Number of Contacts 4
REACH SVHC Compliance No SVHC
Gender Male
Current Rating 10 A
Voltage Rating (AC) 50 V
RoHS Compliant
Color Black
Flammability Rating UL 94 V-0
Mounting Type Panel Solder
Insulation Resistance 1 GΩ
Contact Resistance 3 mΩ
Contact Plating Silver

Documents

Datasheet 1 page 11 years ago

Images

Alternate Names

AMPH AC4MDZB
AMPHENOL CORP AC4MDZB
AMPHEN AC4MDZB
APH AC4MDZB
AMPHENOL CANADA AC4MDZB
AMPHENOL CORPORATION AC4MDZB
AMPHENOL COMMERCIAL PRODUCTS AC4MDZB
AMPHE AC4MDZB
AMPL AC4MDZB
AMPHENO AC4MDZB
AMPHENOL CANADA CORP AC4MDZB
AMPHENOL COMMERCIAL AC4MDZB
AMPHNL AC4MDZB
Amphenol Technology AC4MDZB
AMPHENL AC4MDZB
AMPENOL AC4MDZB
ANL AC4MDZB
AMPHENOL LTW AC4MDZB
AMPHENOL CONNECTORS AC4MDZB
AMPHENOL / PCD MILI AC4MDZB
Amphenol Ltd UK AC4MDZB
AMPHENOL AIR LB AC4MDZB
AMPH CANADA AC4MDZB
AMPHENOL MIL AC4MDZB
AMPHENOL COMMERCIAL PRODUCTS (VA) AC4MDZB

Search for other parts like AC4 »