Amphenol
AC3MMDZ

Conn XLR Connector M 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical 2
AC3MMDZ 500 Buy Now » USD 2.16 2.16 2.16
AC3MMDZ 755 Buy Now » USD 3.42 3.42 3.42
Arrow
AC3MMDZ 500 Buy Now » USD 2.16 2.16 2.16
Master Electronics
AC3MMDZ 778 ·· USD 2.42 2.42 2.05 1.71 1.71
Newark
50M3240 92 Buy Now »
TTI
AC3MMDZ 327 Buy Now » USD 2.32 2.11 1.79 1.72
Allied Electronics
70400444 340 Buy Now » USD 1.58 1.58 1.58 1.58 1.58
Mouser
523-AC3MMDZ 137 Buy Now » USD 2.55 2.33 1.98 1.98 1.98
Chip One Stop Global
C1S116700250729 138 Buy Now » USD 3.92 3.43 2.58 2.58 2.58
Avnet
AC3MMDZ 0 ·· USD 1.93 1.78
Farnell
1349006 73 Buy Now » GBP 1.82 1.82 1.60 1.56 1.56
element14 APAC
1349006 73 Buy Now » SGD 3.92 3.58 3.43 3.43 3.43
Distrelec
AC3MMDZ 147 Buy Now » EUR 3.19 3.07 2.89 2.89 2.89
Avnet Europe
AC3MMDZ 0 ·· EUR 2.09 1.67 1.67
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Heilind Electronics
AMEAC3MMDZ 148 Buy Now » USD 2.58 2.58 2.21 2.21 2.21
Interstate Connecting Components
AC3MMDZ 148 Buy Now »
Heilind Asia
AMEAC3MMDZ 0 ··
TME
AC3MMDZ 947 Buy Now » USD 2.63 2.36 2.04 2.04 2.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
AC3MMDZ Contact Send RFQ »

Descriptions

Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
Avnet
PLUG, XLR, PANEL, UNIFIED, 3POLE; Connector Type:XLR; Gender:Plug; Ways, No. of:3; Termination Method:Solder; Mounting Type:Panel; Colour:Nickel; Current Rating:15A; Flammability Rating:UL94V-0; No. of Poles:3; Resistance, ;RoHS Compliant: Yes
Newark
XLR, Receptacle [Amphenol] AC3MMDZ XLR, Receptacle
Distrelec
Conn XLR Connector M 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Verical
PLUG, XLR, PANEL, UNIFIED, 3POLE; Connector Type:XLR; Series:AC "Z"; No. of Contacts:3; Gender:Plug; Connector Colour:Natural; Contact Termination:Solder; Contact Plating:Silver; Connector Mounting:Panel; Connector Body Material:Metal; SVHC:No SVHC (20-Jun-2011); Colour:Nickel; Connector Mounting Orientation:Panel; Connector Type:XLR; Contact Resistance:3mohm; Current Rating:15A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Mechanical Life:1000 mating cycles; Mounting Type:Panel; No. of Poles:3; No. of Ways:3; Operating Temperature Max:75°C; Operating Temperature Min:-25°C; Termination Method:Solder; Voltage Rating VAC:50V; Wire Size AWG Max:14AWG
element14 APAC
PLUG, XLR, PANEL, UNIFIED, 3POLE; Connector Type:XLR; Gender:Plug; Ways, No. of:3; Termination Method:Solder; Mounting Type:Panel; Colour:Nickel; Contact Resistance:3mohm; Current Rating:15A; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Max Operating Temperature:75°C; Min Temperature Operating:-25°C; No. of Poles:3; Voltage Rating, AC:50V; Wire Size, AWG Max:14AWG; Life, Mechanical:1000 mating cycles
Farnell
XLR 3 POLE MALE
Heilind Electronics
Socket; XLR; male; PIN:3; straight; turned contacts; soldering
TME
Conn XLR Connector M 3 POS Solder ST Panel Mount 3 Terminal 1 Port Bag
Avnet Europe
XLR 3 pole Male, D flange, Machined contacts, Nickel Finish
Allied Electronics
METAL PANEL MOUNT MACH 3 PIN
Master Electronics
XLR 3 POLE MALE
Heilind Asia
METAL SHELL CONN SOLDER MALE
TTI
Conn XLR Connector M 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
Chip One Stop Global

Technical Specifications

RoHS Compliant
Mounting Type Panel Solder
Contact Resistance 3 mΩ
Gender Male
Voltage Rating (AC) 50 V
Voltage Rating (DC) 133 V
REACH SVHC Compliance No SVHC
Packaging Bag
Housing Material Zinc Die-Cast
Contact Plating Silver
Number of Contacts 3
Current Rating 15 A
Contact Material Brass
Color Nickel
Number of Positions 3
Orientation Straight
Flammability Rating UL 94 V-0
Insulation Resistance 1 GΩ

Documents

TME
Datasheet 1 page 11 years ago
Datasheet 12 pages 11 years ago

Images

Alternate Names

AMPH AC3MMDZ
AMPHENOL CORP AC3MMDZ
AMPHEN AC3MMDZ
AMPHENOL CANADA AC3MMDZ
APH AC3MMDZ
AMPHENOL CORPORATION AC3MMDZ
AMPHENOL COMMERCIAL PRODUCTS AC3MMDZ
AMPHE AC3MMDZ
AMPL AC3MMDZ
AMPHENOL COMMERCIAL AC3MMDZ
AMPHENO AC3MMDZ
AMPHENOL CANADA CORP AC3MMDZ
AMPHNL AC3MMDZ
Amphenol Technology AC3MMDZ
AMPHENOL LTW AC3MMDZ
AMPHENL AC3MMDZ
AMPENOL AC3MMDZ
ANL AC3MMDZ
AMPHENOL CONNECTORS AC3MMDZ
AMPHENOL / PCD MILI AC3MMDZ
Amphenol Ltd UK AC3MMDZ
AMPHENOL AIR LB AC3MMDZ
Amphenol RF AC3MMDZ
AMPH CANADA AC3MMDZ
AMPHENOL MIL AC3MMDZ

Search for other parts like AC3 »
Octopart Survey
Octopart 2017 Survey

Octopart invites you to take our 10 minute survey. We want to hear from you so we can make Octopart more efficient and better suited to your needs. We're also giving out ten $50 Amazon gift cards to survey participants!

Click here to to take our survey