Amphenol Sine Systems AC3MAH1-AU-PRE

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialZinc
MountThrough Hole
Technical
Current Rating6 A
GenderMale
Max Operating Temperature75 °C
Manufacturer Package IdentifierAC3MAH1-AU-PRE
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
OrientationRight Angle
TerminationSolder
Voltage Rating133 V
Dimensions
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AC3MAH1-AU-PRE.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
X-ON
Datasheet1 page6 years ago

Inventory History

3 month trend:
-10.40%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Sine Systems AC3MAH1-AU-PRE.

Related Parts

Descriptions

Descriptions of Amphenol Sine Systems AC3MAH1-AU-PRE provided by its distributors.

MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
3 Pole XLR Male Chassis Mount, A Type, Gold Plated Contacts, Horizontal PCB Moun | Amphenol Audio AC3MAH1-AU-PRE
Conn XLR Connector M 3 POS Solder RA Thru-Hole 3 Terminal 1 Port Bulk
Xlr Conn, Plug, 3Pos, Panel/Pcb; No. Of Contacts:3Contacts; Gender:Plug; Connector Mounting:Panel Pcb Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Plastic Body; Product Range:Ac Series Rohs Compliant: Yes |Amphenol Audio AC3MAH1-AU-PRE
PLASTIC PANEL MOUNT PCB 3 PIN GRD LINK 1
Audio AC-Series Panel Mount Connector; 3 Pole
Amphenol-Tuchel
3 Pole Male Audio Cable Connector
CONN RCPT MALE XLR 3P GOLD SLDR
AUDIO & ENTERTAINMENT-PRE-CONN

Manufacturer Aliases

Amphenol Sine Systems has several brands around the world that distributors may use as alternate names. Amphenol Sine Systems may also be known as the following names:

  • Amphenol Sine Systems Corp
  • AMPHENOL SINE
  • Sine Systems
  • AMPHENOL SINE/TUCHEL
  • Amphenol AIPG - Sine Systems
  • AMPHENOL SINE SYSTEMS INC
  • AMPHENOL SINE SYSTEMS CORP (VA)
  • AMPHENOL SINE SYSTEM CORP
  • AMPHENOL SINE SYSTEMS COR
  • SINE SYSTEMS / AMPHENOL
  • AMPHENOL SINE SYSTEMS CORPORATION
  • Amphenol SSI Technologies
  • Amphenol Sine System

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing MaterialZinc
MountThrough Hole
Technical
Current Rating6 A
GenderMale
Max Operating Temperature75 °C
Manufacturer Package IdentifierAC3MAH1-AU-PRE
Min Operating Temperature-25 °C
Number of Contacts3
Number of Positions3
OrientationRight Angle
TerminationSolder
Voltage Rating133 V
Dimensions
Length25.4 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Sine Systems AC3MAH1-AU-PRE.

RS (Formerly Allied Electronics)
Datasheet1 page8 years ago
X-ON
Datasheet1 page6 years ago

Compliance

Environmental Classification
RoHSCompliant