What’s new: Find the right parts faster with our redesigned experience

Learn more

Time Mark AC260B-160-250

Over or Under Voltage Monitor, SPDT, UL/CSA, 50-400 Hz
$ 91.304
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Time Mark AC260B-160-250.

RS (Formerly Allied Electronics)

Datasheet2 pages14 years ago
Datasheet2 pages20 years ago

Inventory History

3 month trend:
+1.72%

Supply Chain

Country of OriginUSA

Descriptions

Descriptions of Time Mark AC260B-160-250 provided by its distributors.

Over or Under Voltage Monitor, SPDT, UL/CSA, 50-400 Hz
Relay,Monitor;VOLTAGE SENSOR
Volt Sens W/Led
Cable Assembly
The Model 260 Voltage Sensor is a single set-point voltage sensor. Input voltages above the set-point cause the output contacts to energize (contacts 1 & 8 closed). Input voltages below the set-point cause the output contacts to de-energize (contacts 1 & 2 closed). The dead band between pull-in and drop-out is less than 2 percent. The standard unit has a screwdriver, or fingertip adjustable set-point range of approximately 35 percent. of the maximum voltage. This device can also be provided with a factory calibrated trip point. AC versions of the Model 260 Voltage Sensor are not frequency sensitive, and may be used in systems from 50 Hz to 400 Hz. DC models are not polarity sensitive. This device requires a standard 8-pin socket, such as Time Mark's Model 51x120.
Time Mark

Manufacturer Aliases

Time Mark has several brands around the world that distributors may use as alternate names. Time Mark may also be known as the following names:

  • Time Mark Corporation
  • TIME MARK CORP SIGNALINE

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC260B160-250