Yageo AC1210KKX7R0BB104

Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, C0G (NP0), 1210 [3225 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
MaterialCeramic
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating100 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC1210KKX7R0BB104.

Upverter
Datasheet24 pages5 years ago

Inventory History

3 month trend:
+1.23%

Alternate Parts

Price @ 1000
$ 0.241
$ 0.106
$ 0.106
Stock
963,561
1,034,433
1,034,433
Authorized Distributors
7
13
13
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
-
100 V
100 V
Tolerance
-
10 %
10 %
Height
950 µm
850 µm
850 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC1210KKX7R0BB104.

Descriptions

Descriptions of Yageo AC1210KKX7R0BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 250 V, ± 10%, C0G (NP0), 1210 [3225 Metric]
1210 (3225Metric) AC 100V 0.1muF ±10% X7R
电容, 0.1UF, 100V, 多层陶瓷电容, 1210TANC;
Cap, 0.1Uf, 100V, Mlcc, 1210; Capacitance:0.1Μf; Voltage(Dc):100V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Ac Series; Product Length:3.2Mm Rohs Compliant: Yes |Yageo AC1210KKX7R0BB104

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1210KKX7R0BB104.

Technical Specifications

Physical
Case/Package1210
MaterialCeramic
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating100 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC1210KKX7R0BB104.

Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago