Yageo AC1206KRX7R8BB104

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.1uF 10% X7R 25V 1206 Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating25 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC1206KRX7R8BB104.

Future Electronics
Datasheet26 pages1 year ago
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages5 years ago

Inventory History

3 month trend:
-1.49%

Alternate Parts

Price @ 1000
$ 0.095
$ 0.028
$ 0.124
$ 0.039
$ 0.295
$ 0.145
Stock
89,110
236,347
2,089,132
43,420
20,000
7,900
Authorized Distributors
9
12
10
4
4
3
Capacitance
100 nF
100 nF
100 nF
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Case/Package
1206
1206
1206
1206
1206
1206
Voltage Rating (DC)
-
25 V
25 V
25 V
25 V
25 V
Tolerance
-
10 %
10 %
10 %
10 %
-
Height
950 µm
850 µm
780 µm
940 µm
940 µm
-

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC1206KRX7R8BB104.

Descriptions

Descriptions of Yageo AC1206KRX7R8BB104 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.1uF 10% X7R 25V 1206 Paper T/R
Cap Ceramic 0.1uF 25V X7R 10% Pad SMD 1206 125C Automotive T/R
CAP, 0.1UF, 25V, MLCC, 1206 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC1206KRX7R8BB104.

Technical Specifications

Physical
Case/Package1206
MaterialCeramic
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating25 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC1206KRX7R8BB104.

Future Electronics
Datasheet26 pages1 year ago
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago