Yageo AC0805KRX7R0BB103

Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance10 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating100 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0805KRX7R0BB103.

Upverter
Datasheet24 pages5 years ago
Future Electronics
Datasheet26 pages1 year ago
Datasheet12 pages3 years ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet12 pages6 years ago
Datasheet24 pages6 years ago
Datasheet24 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-44.27%

Alternate Parts

Price @ 1000
$ 0.034
$ 0.017
$ 0.028
$ 0.033
$ 0.061
$ 0.09
$ 0.036
$ 0.081
$ 0.03
$ 0.049
$ 0.019
Stock
4,960,241
2,560,267
7,514,487
2,696,285
447,038
2,090,617
134,465
167,022
1,443,121
157,510
1,816,260
Authorized Distributors
14
16
15
12
16
11
5
12
12
10
13
Capacitance
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
Dielectric
-
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
-
X7R
Mount
-
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
0805
Voltage Rating (DC)
-
100 V
100 V
100 V
100 V
100 V
100 V
100 V
100 V
-
100 V
Tolerance
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
950 µm
940 µm
940 µm
940 µm
940 µm
900 µm
850 µm
900 µm
940 µm
-
940 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0805KRX7R0BB103.

Descriptions

Descriptions of Yageo AC0805KRX7R0BB103 provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 25 V, ± 10%, X7R, 0805 [2012 Metric]
AC Series 0805 10 nF 100 V ±10% X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.01uF 100V X7R 10% Pad SMD 0805 125C Automotive AEC-Q200 T/R
Cap, Aec-Q200, 0.01Uf, 100V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KRX7R0BB103

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance10 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance10 %
Voltage Rating100 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0805KRX7R0BB103.

Upverter
Datasheet24 pages5 years ago
Future Electronics
Datasheet26 pages1 year ago
Datasheet12 pages3 years ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet12 pages6 years ago
Datasheet24 pages6 years ago
Datasheet24 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago