Yageo AC0805KKX7RYBB223

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance22 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating250 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0805KKX7RYBB223.

element14 APAC
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages5 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.065
$ 0.04
$ 0.04
Stock
60,094
273,962
273,962
Authorized Distributors
7
14
14
Capacitance
22 nF
22 nF
22 nF
Dielectric
-
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
-
250 V
250 V
Tolerance
-
10 %
10 %
Height
950 µm
1.25 mm
1.25 mm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0805KKX7RYBB223.

Descriptions

Descriptions of Yageo AC0805KKX7RYBB223 provided by its distributors.

Multilayer Ceramic Capacitor, 0.022 uF, 100 V, ± 10%, X7R, 0805 [2012 Metric]
Cap, 0.022Uf, 250V, Mlcc, 0805 Rohs Compliant: Yes |Yageo AC0805KKX7RYBB223
KC 22nF 0805 10% 250V X7R AECQ

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance22 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating250 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0805KKX7RYBB223.

element14 APAC
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago