Yageo AC0805KKX7R7BB684

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.68uF 10% X7R 16V 0805 Blister T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance680 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating16 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0805KKX7R7BB684.

Upverter
Datasheet24 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.067
$ 0.034
$ 0.034
Stock
13
1,100,724
1,100,724
Authorized Distributors
2
12
12
Capacitance
680 nF
680 nF
680 nF
Dielectric
-
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
-
16 V
16 V
Tolerance
-
10 %
10 %
Height
950 µm
950 µm
950 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0805KKX7R7BB684.

Descriptions

Descriptions of Yageo AC0805KKX7R7BB684 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 0.68uF 10% X7R 16V 0805 Blister T/R
Cap Ceramic 0.68uF 16V X7R 10% Pad SMD 0805 125C Automotive T/R
CAP CER 0.68UF 16V X7R 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance680 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating16 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0805KKX7R7BB684.

Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago