Yageo AC0805KKX7R5BB225

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 2.2uF 10% X7R 6.3V 0805 Blister T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance2.2 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating6.3 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0805KKX7R5BB225.

Upverter
Datasheet24 pages5 years ago

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0805KKX7R5BB225.

Descriptions

Descriptions of Yageo AC0805KKX7R5BB225 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 2.2uF 10% X7R 6.3V 0805 Blister T/R
CAP CER 2.2UF 6.3V X7R 0805
OEMs, CMs ONLY (NO BROKERS)
2.2UF 6.3V 10% 0805

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0805
MaterialCeramic
Technical
Capacitance2.2 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating6.3 V
Dimensions
Height950 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0805KKX7R5BB225.

Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago