Yageo AC0805FR-07576RL

Chip Resistor Automotive Grade Thick Film 0805 576Ohm 1% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance576 Ω
Tolerance1 %
Voltage Rating150 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0805FR-07576RL.

Upverter
Datasheet12 pages6 years ago
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.008
$ 0.012
$ 0.005
$ 0.02
$ 0.01
$ 0.001
Stock
34,064
149,604
264,415
710,259
12,300
141,889
12,484
Authorized Distributors
2
14
11
9
4
7
3
Resistance
576 Ω
576 Ω
576 Ω
576 Ω
576 Ω
576 Ω
576 Ω
Case/Package
0805
0805
0805
0805
0805
0805
0805
Tolerance
1 %
1 %
1 %
1 %
1 %
1 %
1 %
Power Rating
-
125 mW
125 mW
125 mW
125 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0805FR-07576RL.

Related Parts

Descriptions

Descriptions of Yageo AC0805FR-07576RL provided by its distributors.

Chip Resistor Automotive Grade Thick Film 0805 576Ohm 1% Paper T/R
RES, 576R, 1%, 0.125W, THICK FILM, 0805;
RES 576 OHM 1% 1/8W 0805
AC0805 576R 1% 0,125W AUTOMO
OEMs, CMs ONLY (NO BROKERS)
new, original packaged

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0805FR07576RL

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Resistance576 Ω
Tolerance1 %
Voltage Rating150 V
Dimensions
Height600 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0805FR-07576RL.

Upverter
Datasheet12 pages6 years ago
Datasheet10 pages12 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago