Yageo AC0603KRX7R7BB104

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating16 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603KRX7R7BB104.

Upverter
Datasheet24 pages5 years ago
Future Electronics
Datasheet26 pages1 year ago
Datasheet12 pages3 years ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet12 pages6 years ago
Datasheet24 pages7 years ago
Datasheet24 pages7 years ago
Datasheet0 pages0 years ago

Inventory History

3 month trend:
+11.81%

Alternate Parts

Price @ 1000
$ 0.023
$ 0.022
$ 0.022
Stock
3,188,638
44,889,342
44,889,342
Authorized Distributors
15
18
18
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
Surface Mount
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
16 V
16 V
Tolerance
10 %
10 %
10 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0603KRX7R7BB104.

Related Parts

Descriptions

Descriptions of Yageo AC0603KRX7R7BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 25 V, ± 10%, X7R, 0603 [1608 Metric]
AC Series 0603 100 nF 16 V ±10% X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 16V X7R 10% Pad SMD 0603 125C Automotive AEC-Q200 T/R
Cap, Aec-Q200, 0.1Uf, 16V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KRX7R7BB104

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
MountSurface Mount
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Tolerance10 %
Voltage Rating16 V
Dimensions
Height900 µm
Length1.6002 mm
Thickness889 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603KRX7R7BB104.

Upverter
Datasheet24 pages5 years ago
Future Electronics
Datasheet26 pages1 year ago
Datasheet12 pages3 years ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet12 pages6 years ago
Datasheet24 pages7 years ago
Datasheet24 pages7 years ago
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago