Yageo AC0603KPX7R9BB104

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603KPX7R9BB104.

element14 APAC
Datasheet23 pages2 years ago
Future Electronics
Datasheet26 pages1 year ago
Datasheet12 pages3 years ago
Upverter
Datasheet24 pages5 years ago

Inventory History

3 month trend:
+33.22%

Alternate Parts

Price @ 1000
$ 0.033
$ 0.021
$ 0.021
Stock
2,682,188
71,719,455
71,719,455
Authorized Distributors
7
16
16
Capacitance
100 nF
100 nF
100 nF
Dielectric
-
X7R
X7R
Mount
-
PCB, Surface Mount
PCB, Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
50 V
50 V
Tolerance
-
10 %
10 %
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0603KPX7R9BB104.

Descriptions

Descriptions of Yageo AC0603KPX7R9BB104 provided by its distributors.

Multilayer Ceramic Capacitor, 0.1 uF, 100 V, ± 10%, X7R, 0603 [1608 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 0603
Multilayer Ceramic Capacitors 0.1uF 50V X7R 10% 0603 125°C Automotive
Cap, 0.1Uf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603KPX7R9BB104
Capacitor, 0.1UF, 50V, MLCC, 0603;

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance100 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603KPX7R9BB104.

element14 APAC
Datasheet23 pages2 years ago
Future Electronics
Datasheet26 pages1 year ago
Datasheet12 pages3 years ago
Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago