Yageo AC0603JRNPO9BN181

Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance180 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603JRNPO9BN181.

Future Electronics
Datasheet23 pages2 years ago
Farnell
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages5 years ago

Inventory History

3 month trend:
+23.37%

Alternate Parts

Price @ 1000
$ 0.028
$ 0.013
$ 0.021
$ 0.007
$ 0.021
$ 0.009
$ 0.03
$ 0.017
$ 0.049
$ 0.003
$ 0.055
Stock
239,924
3,415,412
1,392,263
809,400
620,314
191,962
771,675
109,675
22,020
207,118
10,742
Authorized Distributors
11
14
9
13
12
9
7
6
5
3
2
Capacitance
180 pF
180 pF
180 pF
180 pF
180 pF
180 pF
180 pF
180 pF
180 pF
180 pF
180 pF
Dielectric
-
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
C0G
Mount
-
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Case/Package
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
0603
Voltage Rating (DC)
-
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
-
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
5 %
Height
900 µm
800 µm
800 µm
800 µm
800 µm
-
800 µm
800 µm
800 µm
870 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0603JRNPO9BN181.

Descriptions

Descriptions of Yageo AC0603JRNPO9BN181 provided by its distributors.

Multilayer Ceramic Capacitor, 180 pF, 50 V, ± 5%, C0G (NP0), 0603 [1608 Metric]
Cap Ceramic 180pF 50V C0G 5% Pad SMD 0603 125C Automotive T/R
Cap, 180Pf, 50V, Mlcc, 0603 Rohs Compliant: Yes |Yageo AC0603JRNPO9BN181
Multilayer Ceramic Capacitors 0603 50v NPO 181 5% 7 paper"
Capacitor, 180PF, 50V, MLCC, 0603;

Images

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance180 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603JRNPO9BN181.

Future Electronics
Datasheet23 pages2 years ago
Farnell
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago