Yageo
AC0603FR-07976RL

Chip Resistor Automotive Grade Thick Film 0603 976Ohm 1% Paper T/R

Datasheet

Price & Stock

Yageo AC0603FR-07976RL pricing and available inventory.

Authorized Distributors

See all price breaks »
SellerSKUUpdated
603-AC0603FR-07976RL48,780USD0.1000.0220.0080.0060.004
AC0603FR-07976RL-ND0
··
USD0.003
AC0603FR-07976RL0
··
USD0.002
1d

Non-Authorized Stocking Distributors

See all price breaks »
SellerSKUUpdated
AC0603FR-07976RL20,000
>1wk
AC0603FR-07976RL12,000
>1wk
AC0603FR-07976RL20,000
>1wk

Non-Authorized Dealers

See all price breaks »
SellerSKUUpdated
AC0603FR07976RLContact
··
>1wk

Technical Specifications

Yageo AC0603FR-07976RL technical specifications, attributes, and parameters.

Physical
Case/Package0603
Case Code (Imperial)0603
Case Code (Metric)1608
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating100 mW
Resistance976 Ω
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating75 V
Dimensions
Height550 µm
Length1.6002 mm
Width787.4 µm
Compliance
RoHSCompliant

Parts with Similar Specs

The following parts have similar specifications to Yageo AC0603FR-07976RL.

This Part
Yageo
AC0603FR-07976RL
Price @ 1,000
USD 0.006
Authorized Distributors
3
Resistance
976 Ω
Case/Package
0603
Tolerance
1 %
Power Rating
100 mW
Composition
Thick Film
Temperature Coefficient
100 ppm/°C
Yageo
RC0603FR-07976RL
Price @ 1,000
USD 0.004
Authorized Distributors
8
Resistance
976 Ω
Case/Package
0603
Tolerance
1 %
Power Rating
100 mW
Composition
Thick Film
Temperature Coefficient
100 ppm/°C
Vishay
CRCW0603976RFKEA
Price @ 1,000
USD 0.006
Authorized Distributors
10
Resistance
976 Ω
Case/Package
0603
Tolerance
1 %
Power Rating
100 mW
Composition
Thick Film
Temperature Coefficient
100 ppm/°C
KOA Speer
RK73H1JTTD9760F
Price @ 1,000
USD 0.004
Authorized Distributors
3
Resistance
976 Ω
Case/Package
0603
Tolerance
1 %
Power Rating
100 mW
Composition
Thick Film
Temperature Coefficient
100 ppm/°C
Yageo
RC0603FR-071KL
Price @ 1,000
USD 0.005
Authorized Distributors
12
Resistance
1 kΩ
Case/Package
0603
Tolerance
1 %
Power Rating
100 mW
Composition
Thick Film
Temperature Coefficient
100 ppm/°C
KOA Speer
RK73H1JTTD9100F
Price @ 1,000
USD 0.006
Authorized Distributors
8
Resistance
910 Ω
Case/Package
0603
Tolerance
1 %
Power Rating
100 mW
Composition
Thick Film
Temperature Coefficient
100 ppm/°C
Yageo
RC0603FR-131KL
Price @ 1,000
USD 0.008
Authorized Distributors
11
Resistance
1 kΩ
Case/Package
0603
Tolerance
1 %
Power Rating
100 mW
Composition
Thick Film
Temperature Coefficient
100 ppm/°C

Documents

Download datasheets and manufacturer documentation for Yageo AC0603FR-07976RL.

Datasheet10 pages8 years ago
Upverter
Datasheet12 pages2 years ago
Compliance Statements
Rohs Statement7 pages9 years ago
Conflict Mineral Statement1 page9 years ago

Descriptions

Descriptions of Yageo AC0603FR-07976RL provided by its distributors.

Chip Resistor Automotive Grade Thick Film 0603 976Ohm 1% Paper T/R
RES SMD 976 OHM 1% 1/10W 0603

Alternate Names

Yageo has several brands around the world that may have alternate names for AC0603FR-07976RL due to regional differences or acquisition. AC0603FR-07976RL may also be known as the following names:

  • YAG
  • YAGEO/PHYCOMP
  • YAGEO CORPORATION
  • YAEGO
  • YAGEO CORP
  • YAGE
  • YAGEO AMERICA
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAL
  • YAGEO EUROPE
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO USA HK
  • PHYCOMP (YAGEO)
  • YAGEO CORPORATI
  • YAGEO CORP COMPONENT DIVISION
  • YAGEO COMPONENTS
  • YAGEO(RoHS)
  • Yageo Corp.