Yageo AC0603CRNPO0BN2R2

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 2.2pF 0.25pF C0G 100V 0603 Paper T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance2.2 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating100 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603CRNPO0BN2R2.

Upverter
Datasheet24 pages5 years ago

Alternate Parts

Price @ 1000
$ 0.024
$ 0.05
$ 0.05
Stock
5,036
51,822
51,822
Authorized Distributors
3
10
10
Capacitance
2.2 pF
2.2 pF
2.2 pF
Dielectric
-
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
-
100 V
100 V
Tolerance
-
-
-
Height
900 µm
800 µm
800 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0603CRNPO0BN2R2.

Descriptions

Descriptions of Yageo AC0603CRNPO0BN2R2 provided by its distributors.

Surface Mount Ceramic Multilayer Capacitor Automotive Grade 2.2pF 0.25pF C0G 100V 0603 Paper T/R
CAP CER 2.2PF 100V C0G/NPO 0603
2.2PF 100V .25PF 0603
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0603
MaterialCeramic
Technical
Capacitance2.2 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating100 V
Dimensions
Height900 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0603CRNPO0BN2R2.

Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago