Yageo AC0402KRX7R7BB102

Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance1 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Voltage Rating16 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402KRX7R7BB102.

Future Electronics
Datasheet26 pages1 year ago
Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Upverter
Datasheet24 pages5 years ago

Inventory History

3 month trend:
-41.24%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.004
$ 0.004
Stock
624,823
6,665,285
6,665,285
Authorized Distributors
10
16
16
Capacitance
1 nF
1 nF
1 nF
Dielectric
-
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
16 V
16 V
Tolerance
-
10 %
10 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0402KRX7R7BB102.

Descriptions

Descriptions of Yageo AC0402KRX7R7BB102 provided by its distributors.

Multilayer Ceramic Capacitor, 1000 pF, 16 V, ± 10%, X7R, 0402 [1005 Metric]
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 0402
Cap Ceramic 0.001uF 16V X7R 10% Pad SMD 0402 125°C Automotive T/R
Multilayer Ceramic Capacitors 1000PF 16V X7R 0402
CAPACITOR, 1000PF, X7R, 0402 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance1 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Voltage Rating16 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402KRX7R7BB102.

Future Electronics
Datasheet26 pages1 year ago
Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago