Yageo AC0402KPX7R9BB103

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance10 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402KPX7R9BB103.

Future Electronics
Datasheet26 pages1 year ago
Datasheet24 pages5 years ago
Upverter
Datasheet24 pages5 years ago

Inventory History

3 month trend:
-10.77%

Alternate Parts

Price @ 1000
$ 0.018
$ 0.005
$ 0.007
$ 0.004
$ 0.006
$ 0.017
$ 0.005
$ 0.015
$ 0.004
$ 0.006
$ 0.017
Stock
1,715,647
98,583,794
133,560,295
82,627,569
46,912,417
6,054,779
8,726,426
2,932,058
36,987,288
11,966,466
697,243
Authorized Distributors
9
15
17
17
18
13
14
14
12
15
13
Capacitance
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
10 nF
Dielectric
-
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
X7R
Mount
-
Surface Mount
Surface Mount
Surface Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Surface Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
0402
Voltage Rating (DC)
-
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
50 V
Tolerance
-
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
10 %
Height
550 µm
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
500 µm
-
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0402KPX7R9BB103.

Descriptions

Descriptions of Yageo AC0402KPX7R9BB103 provided by its distributors.

Multilayer Ceramic Capacitor, 0.01 uF, 50 V, ± 10%, X7R, 0402 [1005 Metric]
0402 50v X7R 0.01mF 10% - Multilayer Ceramic Capacitors
CAPACITOR, 0.01UF, X7R, 0402 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance10 nF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402KPX7R9BB103.

Future Electronics
Datasheet26 pages1 year ago
Datasheet24 pages5 years ago
Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago