Yageo AC0402JRNPO9BN820

Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance82 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402JRNPO9BN820.

Future Electronics
Datasheet26 pages1 year ago
Datasheet24 pages5 years ago
Upverter
Datasheet24 pages5 years ago

Inventory History

3 month trend:
+75.76%

Alternate Parts

Price @ 1000
$ 0.01
$ 0.007
$ 0.007
Stock
510,508
3,094,553
3,094,553
Authorized Distributors
11
11
11
Capacitance
82 pF
82 pF
82 pF
Dielectric
-
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0402JRNPO9BN820.

Descriptions

Descriptions of Yageo AC0402JRNPO9BN820 provided by its distributors.

Multilayer Ceramic Capacitor, 82 pF, 50 V, ± 5%, X7R, 0402 [1005 Metric]
Cap Ceramic 82pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R
0402 50V C0G 82pF 5% automotive grade multilayer ceramic capacitor
Cap, Aec-Q200, 82Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN820

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance82 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402JRNPO9BN820.

Future Electronics
Datasheet26 pages1 year ago
Datasheet24 pages5 years ago
Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago