Yageo AC0402JRNPO9BN121

Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
MountSurface Mount
Technical
Capacitance120 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402JRNPO9BN121.

Upverter
Datasheet24 pages5 years ago
Future Electronics
Datasheet26 pages1 year ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet12 pages6 years ago
Datasheet24 pages7 years ago
Datasheet24 pages7 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet23 pages2 years ago

Inventory History

3 month trend:
-1.17%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.009
$ 0.009
Stock
847,303
5,664,484
5,664,484
Authorized Distributors
7
10
10
Capacitance
120 pF
120 pF
120 pF
Dielectric
-
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
50 V
50 V
Tolerance
5 %
5 %
5 %
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0402JRNPO9BN121.

Related Parts

Descriptions

Descriptions of Yageo AC0402JRNPO9BN121 provided by its distributors.

Multilayer Ceramic Capacitor, 120 pF, 50 V, ± 5%, C0G (NP0), 0402 [1005 Metric]
AC 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±5% 120pF
Cap, 120Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402JRNPO9BN121
Capacitor, 120PF, 50V, MLCC, 0402;

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
MountSurface Mount
Technical
Capacitance120 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Temperature Coefficient30 ppm/°C
Tolerance5 %
Voltage Rating50 V
Dimensions
Height550 µm
Length990.6 µm
Thickness558.8 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402JRNPO9BN121.

Upverter
Datasheet24 pages5 years ago
Future Electronics
Datasheet26 pages1 year ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages5 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet24 pages6 years ago
Datasheet12 pages6 years ago
Datasheet24 pages7 years ago
Datasheet24 pages7 years ago
Datasheet0 pages0 years ago
Farnell
Datasheet23 pages2 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsAEC-Q200
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago