Yageo AC0402FR-7D20KL

Chip Resistor Automotive Grade Thick Film 0402 20kOhm 1% Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
603-AC0402FR-7D20KL01Tape & Reel
1d
AC0402FR-7D20KL020K
1d

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating62.5 mW
Resistance20 kΩ
Voltage Rating50 V
Dimensions
Height370 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402FR-7D20KL.

Upverter
Datasheet12 pages6 years ago
Datasheet10 pages12 years ago

Alternate Parts

Price @ 1000
$ 0.006
$ 0.004
$ 0.001
$ 0.005
$ 0.005
$ 0.002
Stock
0
64,635,552
1,497,434
2,354,934
25,202,124
2,262,924
Authorized Distributors
2
14
12
11
11
3
Resistance
20 kΩ
20 kΩ
20 kΩ
20 kΩ
20 kΩ
20 kΩ
Case/Package
0402
0402
0402
0402
0402
0402
Tolerance
-
1 %
1 %
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
-
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0402FR-7D20KL.

Descriptions

Descriptions of Yageo AC0402FR-7D20KL provided by its distributors.

Chip Resistor Automotive Grade Thick Film 0402 20kOhm 1% Paper T/R

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
Max Operating Temperature155 °C
Min Operating Temperature-55 °C
PackagingTape & Reel
Power Rating62.5 mW
Resistance20 kΩ
Voltage Rating50 V
Dimensions
Height370 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402FR-7D20KL.

Upverter
Datasheet12 pages6 years ago
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago