Yageo AC0402FR-07220RL

SMD Chip Resistor, 220 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance220 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height370 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402FR-07220RL.

Upverter
Datasheet12 pages6 years ago
Future Electronics
Datasheet12 pages1 year ago
Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Datasheet12 pages7 years ago
Datasheet7 pages8 years ago
Datasheet12 pages8 years ago
Datasheet12 pages8 years ago
Datasheet10 pages12 years ago

Inventory History

3 month trend:
+2.60%

Alternate Parts

Price @ 1000
$ 0.005
$ 0.003
$ 0.003
Stock
12,370,837
792,628
792,628
Authorized Distributors
11
13
13
Resistance
220 Ω
220 Ω
220 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0402FR-07220RL.

Related Parts

Descriptions

Descriptions of Yageo AC0402FR-07220RL provided by its distributors.

SMD Chip Resistor, 220 Ohm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 220 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
AC Series 0402 220 Ohm ±1% 0.063 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 220ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
0402 (1005Metric) FIXED RESISTOR AC 0.039Lx0.020W 1.00mmx0.50mm 0.063W 1/16W 220Ohm ±100ppm/C
SMD Resistor 0402 0,063W 1% 220R Taped
RES, 220R, 1%, 0.063W, THICK FILM, 0402 ROHS COMPLIANT: YES

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO XSEMI
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR07220RL

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Weight652.039032 µg
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance220 Ω
Schedule B8533210045
Temperature Coefficient100 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating50 V
Dimensions
Depth500 µm
Height370 µm
Length1 mm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402FR-07220RL.

Upverter
Datasheet12 pages6 years ago
Future Electronics
Datasheet12 pages1 year ago
Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Datasheet12 pages7 years ago
Datasheet7 pages8 years ago
Datasheet12 pages8 years ago
Datasheet12 pages8 years ago
Datasheet10 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago