Yageo AC0402FR-0718K2L

SMD Chip Resistor, 18.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance18.2 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height370 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402FR-0718K2L.

Future Electronics
Datasheet12 pages1 year ago
Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Upverter
Datasheet12 pages6 years ago
Datasheet10 pages12 years ago

Inventory History

3 month trend:
-1.26%

Alternate Parts

Price @ 1000
$ 0.004
$ 0.003
$ 0.005
$ 0.005
$ 0.007
Stock
718,138
450,893
1,018,763
2,155,919
263,828
Authorized Distributors
12
11
8
8
2
Resistance
18.2 kΩ
18.2 kΩ
18.2 kΩ
18.2 kΩ
18.2 kΩ
Case/Package
0402
0402
SMD/SMT
0402
0402
Tolerance
1 %
1 %
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
63 mW
63 mW
Composition
Thick Film
Thick Film
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C
100 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0402FR-0718K2L.

Related Parts

Descriptions

Descriptions of Yageo AC0402FR-0718K2L provided by its distributors.

SMD Chip Resistor, 18.2 kOhm, ± 1%, 63 mW, 0402 [1005 Metric], Thick Film, General Purpose
Res Thick Film 0402 18.2KOhm 1% 0.063W(1/16W) 100ppm/C Epoxy Pad SMD Automotive T/R
AC FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 18.2kOhm 0.063W 1/16W
Res, 18K2, 1%, 0.063W, Thick Film, 0402; Resistance:18.2Kohm; Resistance Tolerance:± 1%; Power Rating:63Mw; Resistor Case/Package:0402 [1005 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50Vrohs Compliant: Yes |Yageo AC0402FR-0718K2L

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • Yageo Nexensos
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • VITROHM/YAGE
  • YAGEO XSEMI
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AC0402FR0718K2L

Technical Specifications

Physical
Case/Package0402
Technical
CompositionThick Film
FeaturesAutomotive AEC-Q200, Moisture Resistant
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel
Power Rating62.5 mW
Resistance18.2 kΩ
Schedule B8533210045
Temperature Coefficient100 ppm/°C
Tolerance1 %
Voltage Rating50 V
Dimensions
Height370 µm
Length990.6 µm
Width508 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402FR-0718K2L.

Future Electronics
Datasheet12 pages1 year ago
Datasheet12 pages3 years ago
Datasheet12 pages6 years ago
Upverter
Datasheet12 pages6 years ago
Datasheet10 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago