Yageo AC0402CRNPO9BN1R5

Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance1.5 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402CRNPO9BN1R5.

Future Electronics
Datasheet23 pages2 years ago
Farnell
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages5 years ago

Inventory History

3 month trend:
+4.13%

Alternate Parts

Price @ 1000
$ 0.012
$ 0.006
$ 0.006
Stock
971,581
6,134,744
6,134,744
Authorized Distributors
12
11
11
Capacitance
1.5 pF
1.5 pF
1.5 pF
Dielectric
-
C0G
C0G
Mount
-
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
-
50 V
50 V
Tolerance
-
-
-
Height
550 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for Yageo AC0402CRNPO9BN1R5.

Descriptions

Descriptions of Yageo AC0402CRNPO9BN1R5 provided by its distributors.

Multilayer Ceramic Capacitor, 1.5 pF, 50 V, ± 0.25pF, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors1.5pF 50V C0G 0.25pF Pad SMD 0402 125C Automotive T
AC 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm C0G NP0 ±0.25pF 1.5pF
Cap, 1.5Pf, 50V, Mlcc, 0402 Rohs Compliant: Yes |Yageo AC0402CRNPO9BN1R5
Capacitor, 1.5PF, 50V, MLCC, 0402;

Manufacturer Aliases

Yageo has several brands around the world that distributors may use as alternate names. Yageo may also be known as the following names:

  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAEGO
  • YAGEO AMERICA
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO XSEMI
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • PHYCOMP (YAGEO)
  • Yageo Amer
  • YAGEO CORPORATI
  • Yageo Corp.

Technical Specifications

Physical
Case/Package0402
MaterialCeramic
Technical
Capacitance1.5 pF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Schedule B8532240020
Temperature Coefficient30 ppm/°C
Voltage Rating50 V
Dimensions
Height550 µm

Documents

Download datasheets and manufacturer documentation for Yageo AC0402CRNPO9BN1R5.

Future Electronics
Datasheet23 pages2 years ago
Farnell
Datasheet23 pages2 years ago
Upverter
Datasheet24 pages5 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement7 pages13 years ago
Conflict Mineral Statement1 page13 years ago