Vishay AC03000002209JACCS

Res, 22R, 3W, Axial, Wirewound Rohs Compliant: Yes |Vishay AC03000002209JACCS
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature200 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating3 W
Resistance22 Ω
Schedule B8533210080
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter5.5 mm
Height19 mm
Lead Diameter800 µm
Length13.0048 mm

Documents

Download datasheets and manufacturer documentation for Vishay AC03000002209JACCS.

Future Electronics
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago

Inventory History

3 month trend:
-40.85%

Engineering Resources

View Evaluation kits and Reference designs for Vishay AC03000002209JACCS.

Related Parts

Descriptions

Descriptions of Vishay AC03000002209JACCS provided by its distributors.

Res, 22R, 3W, Axial, Wirewound Rohs Compliant: Yes |Vishay AC03000002209JACCS
22Ω 3W ±200ppm/℃ ±5% -40℃~+200℃ Axial Leaded Through Hole Resistors ROHS
AC03 Series AC Axial Fusible Wirewound Resistor 22Ohms +/-5% 3W | Vishay Dale AC03000002209JACCS

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
CompositionWirewound
FeaturesFlame Retardant Coating
Max Operating Temperature200 °C
Max Power Dissipation3 W
Min Operating Temperature-40 °C
Number of Terminations2
PackagingCut Tape (CT)
Power Rating3 W
Resistance22 Ω
Schedule B8533210080
Temperature Coefficient200 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter5.5 mm
Height19 mm
Lead Diameter800 µm
Length13.0048 mm

Documents

Download datasheets and manufacturer documentation for Vishay AC03000002209JACCS.

Future Electronics
Datasheet9 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago