Vishay AC01000004300JA100

Res Wirewound 430 Ohm 5% 1W 100ppm/°C to 180ppm/°C Conformal AXL Thru-Hole Ammo Pack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature0 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating1 W
Resistance430 Ω
Temperature Coefficient180 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating21 V
Voltage Rating (DC)21 V
Dimensions
Diameter4.3 mm
Lead Diameter800 µm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Vishay AC01000004300JA100.

Newark
Datasheet9 pages7 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Mouser
Datasheet9 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for Vishay AC01000004300JA100.

Related Parts

Descriptions

Descriptions of Vishay AC01000004300JA100 provided by its distributors.

Res Wirewound 430 Ohm 5% 1W 100ppm/°C to 180ppm/°C Conformal AXL Thru-Hole Ammo Pack
Wirewound Axial Resistors 1watt 430ohms 5%
RESISTOR, WIREWOUND, 430OHM, 1W, 5%; Resistance:430ohm; Resistance Tolerance:± 5%; Power Rating:1W; Voltage Rating:21V; Temperature Coefficient:+ 140, -80ppm/°C; Resistor Element Material:Wirewound; Termination Type:Axial Leaded ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • Vishay Intertech
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
Contact PlatingTin
Number of Pins2
Technical
CompositionWirewound
Max Operating Temperature275 °C
Max Power Dissipation1 W
Min Operating Temperature0 °C
Number of Terminations2
PackagingTape & Box (TB)
Power Rating1 W
Resistance430 Ω
Temperature Coefficient180 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating21 V
Voltage Rating (DC)21 V
Dimensions
Diameter4.3 mm
Lead Diameter800 µm
Length11 mm

Documents

Download datasheets and manufacturer documentation for Vishay AC01000004300JA100.

Newark
Datasheet9 pages7 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet9 pages11 years ago
Datasheet11 pages12 years ago
Datasheet11 pages12 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages13 years ago
Datasheet11 pages14 years ago
Datasheet11 pages15 years ago
Datasheet11 pages15 years ago
Mouser
Datasheet9 pages16 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago