Idec ABW111-G

Switch Push Button N.O./N.C. DPST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
84H9913 3 Buy Now »
USD
21.64 20.39 19.15 19.15 19.15
Galco
ABW111-G 65 Buy Now »
USD
18.37 18.37 18.37 18.37 18.37
Onlinecomponents.com
ABW111G 50 Buy Now »
USD
17.89 16.24 13.54 13.54 13.54
Master Electronics
ABW111G 44 ··
USD
17.89 16.24 13.54 13.54 13.54
Beyond Components
ABW111-G 0 ··
USD
16.74 16.74 16.74 16.74 16.74
Sager Electronics
ABW111-G 0 ··
USD
18.80 17.36 16.12 16.12 16.12
Ralph's Elec.
ABW111-G 2 Buy Now »
Electro Sonic
ABW111G 50 Buy Now »
USD
18.96 17.21 14.35 14.35 14.35
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
IDEC-ABW111-G 100 Buy Now »
USD
15.07 14.09 12.36 12.36 12.36
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
ABW111-G Contact ··

Descriptions

Switch Push Button N.O./N.C. DPST Flush Button 10A 440VAC 220VDC 745.7VA Momentary Contact Screw Panel Mount
Sager Electronics
PUSHBUTTON SWITCH; Circuitry:1NO/1NC; Switch Operation:(On); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Round-Flush; Switch Terminals:Screw; Actuator Diameter:22mm
Newark
PUSHBUTTON, MOM, GRN, FLUSH, 1NO/1NC NON-ILL, 22mm MOUNTING CHROME BEZEL
Galco
SWITCH, INDUSTRIAL PUSHBUTTON, 22MM;Contacts:SPDT-1NO/1NC; Switch Operation:(ON); Contact Voltage AC Nom:600V; Contact Voltage DC Nom:220V; Contact Current Max:10A; Actuator Style:Round-Flush; Switch Terminals:Screw ;
TodayComponents
Pushbutton ?22mm Momentary Metal Round Blue 1NO-1NC Contact Screw Terminal
Relay Specialties

Technical Specifications

RoHS Compliant
Contacts Type SPDT

Documents

element14
Datasheet 41 pages 8 years ago
Newark
Datasheet 41 pages 4 years ago
Electro Sonic
Datasheet 41 pages 2 years ago
Relay Specialties
Datasheet 45 pages 15 years ago
Datasheet 3 pages 4 years ago

Images

Alternate Names

IDEC CORPORATION ABW111-G
IDC ABW111-G
IDEC CORP ABW111-G

Search for other parts like ABW111 »