Panasonic ABV1610619

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 2.94N Screw Mount Automotive Carton
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold
Mechanical Life5 Mcycles
MountChassis Mount, Panel, Screw, Wire
Technical
Contact Current Rating3 A
Current Rating3 A
Differential Travel406.4 µm
Electrical Life100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Operating Force2.9 N
Operating Position14.7066 mm
OrientationStraight
Overtravel762 µm
Pretravel1.6002 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Panasonic ABV1610619.

RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Panasonic
Datasheet5 pages14 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
element14
Datasheet5 pages15 years ago
Electro Sonic
Datasheet5 pages21 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ABV1610619.

Related Parts

Descriptions

Descriptions of Panasonic ABV1610619 provided by its distributors.

Switch Snap Action N.O./N.C. SPDT Pin Plunger Wire Lead 3A 250VAC 2.94N Screw Mount Automotive Carton
SW SNAP SPDT PLNGR WIRE LD 250V | Panasonic Electronic Components ABV1610619
SWITCH SNAP ACTION SPDT 3A 250V
Microswitch, Roller Lever, Spdt 3A 250V; Microswitch Type:Miniature; Microswitch Actuator:Roller Lever; Contact Configuration:Spdt; Switch Terminals:Wire Leaded; Contact Current Max:3A; Contact Voltage Dc Nom:- Rohs Compliant: Yes |Panasonic ABV1610619

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialGold
Mechanical Life5 Mcycles
MountChassis Mount, Panel, Screw, Wire
Technical
Contact Current Rating3 A
Current Rating3 A
Differential Travel406.4 µm
Electrical Life100 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Operating Force2.9 N
Operating Position14.7066 mm
OrientationStraight
Overtravel762 µm
Pretravel1.6002 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)250 V

Documents

Download datasheets and manufacturer documentation for Panasonic ABV1610619.

RS (Formerly Allied Electronics)
Datasheet5 pages18 years ago
Panasonic
Datasheet5 pages14 years ago
Farnell
Datasheet0 pages0 years ago
Newark
Datasheet0 pages0 years ago
element14
Datasheet5 pages15 years ago
Electro Sonic
Datasheet5 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP50, IP67, Waterproof
REACH SVHCUnknown
RoHSCompliant