Panasonic ABS1613509

Switch Snap Action SPDT 2A 125V
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life1 Mcycles
MountChassis Mount, Screw, Wire
Technical
Current Rating2 A
Differential Travel1.016 mm
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operating Force1.5 N
Operating Position8.763 mm
OrientationStraight
Overtravel1.5748 mm
Pretravel3.5052 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Panasonic ABS1613509.

Panasonic
Datasheet11 pages13 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet11 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ABS1613509.

Related Parts

Descriptions

Descriptions of Panasonic ABS1613509 provided by its distributors.

SWITCH SNAP ACTION SPDT 2A 125V
ABS(Turquoise) Switch

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Contact MaterialSilver
Mechanical Life1 Mcycles
MountChassis Mount, Screw, Wire
Technical
Current Rating2 A
Differential Travel1.016 mm
Electrical Life50 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)125 V
Min Operating Temperature-40 °C
Operating Force1.5 N
Operating Position8.763 mm
OrientationStraight
Overtravel1.5748 mm
Pretravel3.5052 mm
Switch FunctionOn-Mom
TerminationWire Leads
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Panasonic ABS1613509.

Panasonic
Datasheet11 pages13 years ago
Datasheet0 pages0 years ago
DigiKey
Datasheet11 pages18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsDust Tight, IP67, Waterproof
RoHSCompliant