Panasonic ABS111641

Switch Snap Action SPDT Hinge Roller Lever Quick Connect 0.1A 250VAC 30VDC 0.98N
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package100
Contact MaterialGold
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw
Weight2 g
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel508 µm
Electrical Life200 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operating Force390 mN
Operating Position14.5034 mm
OrientationStraight
Overtravel812.8 µm
Pretravel2.54 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Panasonic ABS111641.

DigiKey
Datasheet11 pages18 years ago
Panasonic
Datasheet11 pages13 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet11 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Panasonic ABS111641.

Related Parts

Descriptions

Descriptions of Panasonic ABS111641 provided by its distributors.

Switch Snap Action SPDT Hinge Roller Lever Quick Connect 0.1A 250VAC 30VDC 0.98N
SWITCH SNAP ACT SPDT 0.1A 125V
Abs (Bs) Turquo |Panasonic ABS111641

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • PANASONI
  • Panasonic Electronic Components
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL DEVICES
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANISONIC
  • PANASONIC CORP
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASOIC
  • PANASONC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices

Technical Specifications

Physical
Case/Package100
Contact MaterialGold
Mechanical Life1 Mcycles
MountChassis Mount, Panel, Screw
Weight2 g
Technical
Contact Current Rating100 mA
Current Rating100 mA
Differential Travel508 µm
Electrical Life200 kcycles
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)30 V
Min Operating Temperature-40 °C
Operating Force390 mN
Operating Position14.5034 mm
OrientationStraight
Overtravel812.8 µm
Pretravel2.54 mm
Switch FunctionOn-Mom
TerminationQuick Connect
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)30 V

Documents

Download datasheets and manufacturer documentation for Panasonic ABS111641.

DigiKey
Datasheet11 pages18 years ago
Panasonic
Datasheet11 pages13 years ago
Datasheet0 pages0 years ago
Electro Sonic
Datasheet11 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RatingsIP50, IP67
RoHSCompliant