Abracon ABS07-32.768KHZ-7-T

Crystal 0.032768MHz ±20ppm (Tol) 7pF Flexural 70000Ohm 2-Pin CSMD T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Stability20 ppm
Frequency Tolerance0.002 %
Insulation Resistance500 MΩ
Load Capacitance7 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8541600025
Series Resistance70 kΩ
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth1.5 mm
Height889 µm
Length3.2 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABS07-32.768KHZ-7-T.

Future Electronics
Datasheet3 pages13 years ago
Upverter
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages16 years ago
Newark
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages13 years ago
Mouser
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
TME
Datasheet3 pages13 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+46.92%

Alternate Parts

Price @ 1000
$ 0.455
$ 0.389
$ 0.389
Stock
9,550,218
2,299,029
2,299,029
Authorized Distributors
19
9
9
Frequency
32.768 kHz
32.768 kHz
32.768 kHz
Frequency Tolerance
0.002 %
0.002 %
0.002 %
Frequency Stability
20 ppm
-
-
Load Capacitance
7 pF
7 pF
7 pF
ESR (Equivalent Series Resistance)
70 kΩ
70 kΩ
70 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABS07-32.768KHZ-7-T.

Related Parts

Descriptions

Descriptions of Abracon ABS07-32.768KHZ-7-T provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 7pF Flexural 70000Ohm 2-Pin CSMD T/R
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
ABS07 Series 32.768 kHz ±20 ppm 7 pF -40 to +85 °C SMT Low Profile Crystal
CRYSTAL, 32.768KHZ, 7PF, SMD; Frequency Nom: 32.768kHz; Crystal Case: SMD, 3.2mm x 1.5mm; Frequency Stability + / -: -; Load Capacitance: 7pF; Frequency Tolerance + / -: 20ppm; Product Range: ABS07 Series; Operating Temperatur

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABS07-32.768KHZ-7-T.

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)70 kΩ
Frequency32.768 kHz
Frequency Stability20 ppm
Frequency Tolerance0.002 %
Insulation Resistance500 MΩ
Load Capacitance7 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingCut Tape
Schedule B8541600025
Series Resistance70 kΩ
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth1.5 mm
Height889 µm
Length3.2 mm
Width1.5 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABS07-32.768KHZ-7-T.

Future Electronics
Datasheet3 pages13 years ago
Upverter
Datasheet2 pages13 years ago
Datasheet2 pages13 years ago
Datasheet2 pages16 years ago
Newark
Datasheet3 pages13 years ago
Farnell
Datasheet3 pages13 years ago
Mouser
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages1 year ago
TME
Datasheet3 pages13 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago