Abracon ABMM2-24.000MHZ-E2

Oscillator, Crystal, 24MHz, Ceramic, SMD, +/-20ppm, -20 to +70ppm, 50 Ohms, Fund., 18pF | Abracon ABMM2-24.000MHZ-E2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
700386070100Bulk
1d

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency24 MHz
Frequency Stability20 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Series Resistance50 Ω
Dimensions
Height1.2 mm
Length6 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABMM2-24.000MHZ-E2.

RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABMM2-24.000MHZ-E2.

Descriptions

Descriptions of Abracon ABMM2-24.000MHZ-E2 provided by its distributors.

Oscillator, Crystal,24MHz, Ceramic, SMD,+/-20ppm,-20 to +70ppm,50 Ohms, Fund.,18pF | Abracon ABMM2-24.000MHZ-E2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Frequency24 MHz
Frequency Stability20 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Series Resistance50 Ω
Dimensions
Height1.2 mm
Length6 mm
Width3.6 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABMM2-24.000MHZ-E2.

RS (Formerly Allied Electronics)
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago