Panduit ABMM-A-D

Cable Accessories Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorWhite
MaterialABS
MountAdhesive
Weight317.514687 g
Technical
Max Operating Temperature65 °C
Min Operating Temperature-40 °C
PackagingBulk
Dimensions
Depth19.1 mm
Height4.572 mm
Hole Diameter4.7 mm
Length19.1 mm
Width19.1 mm

Documents

Download datasheets and manufacturer documentation for Panduit ABMM-A-D.

Sager Electronics
Datasheet1 page17 years ago
Master Electronics
Datasheet192 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet2 pages19 years ago
Agility
Datasheet1 page18 years ago
Mouser
Datasheet1 page19 years ago

Inventory History

3 month trend:
-12.81%

Engineering Resources

View Evaluation kits and Reference designs for Panduit ABMM-A-D.

Related Parts

Descriptions

Descriptions of Panduit ABMM-A-D provided by its distributors.

Cable Accessories Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White Bulk
Cable Tie Mount, 0.75" square, Adhesivebacked, White, ABM Series | Panduit ABMM-A-D
ABMM-A-D 4-Way Cable Tie Mount, ABS Plac, Adhesive Back, .75" x .75", White, 500Pcs
Panduit Panduit 4Way Adhesive Backed Cable Tie Mount 075 in x 075
Mount Cable Tie; ABS; 4-Way; 0.75 in. Sq.; White; 500 Pack
Panduit Cable Tie Mount, Adh., .75"x.75"(19.1mm 4-Way adhesive backed cable tie mount, .75"x.75" (19.1mm x 19.1mm), white, bulk package.
4-Way White ABS Rubber Adhesive Backed Cable Tie Mount
Cable Tie Mount, Adhesive, 0.75 Inch x 0.75 Inch (19.1 mm x 19.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Intermediate Panduit Cable Ties. Color is White.
Cable Tie Mount, 4.34Mm, Abs, White; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Abs (Acrylonitrile Butadiene Styrene); Length:19.05Mm; Width:19.05Mm; Height:4.6Mm; Product Range:- Rohs Compliant: Yes |Panduit ABMM-A-D

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
ColorWhite
MaterialABS
MountAdhesive
Weight317.514687 g
Technical
Max Operating Temperature65 °C
Min Operating Temperature-40 °C
PackagingBulk
Dimensions
Depth19.1 mm
Height4.572 mm
Hole Diameter4.7 mm
Length19.1 mm
Width19.1 mm

Documents

Download datasheets and manufacturer documentation for Panduit ABMM-A-D.

Sager Electronics
Datasheet1 page17 years ago
Master Electronics
Datasheet192 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
Datasheet2 pages19 years ago
Agility
Datasheet1 page18 years ago
Mouser
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant