Panduit ABMM-A-C

Mount, Cable Tie, Adhesive Backed, Wht ABS, 0.75" L, 0.75" W, 0.18" H | Panduit ABMM-A-C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS
ColorWhite
MaterialABS, Nylon
MountAdhesive
Weight81.646627 g
Technical
Max Operating Temperature65 °C
Min Operating Temperature-40 °C
Dimensions
Depth19.1 mm
Height4.572 mm
Hole Diameter3.7 mm
Length19.1 mm
Width19.1 mm

Documents

Download datasheets and manufacturer documentation for Panduit ABMM-A-C.

Burklin Elektronik
Datasheet2 pages12 years ago
TME
Datasheet1 page17 years ago
Master Electronics
Datasheet192 pages19 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet8 pages20 years ago
Newark
Datasheet1 page19 years ago
Datasheet2 pages17 years ago
element14
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Inventory History

3 month trend:
+26.14%

Engineering Resources

View Evaluation kits and Reference designs for Panduit ABMM-A-C.

Related Parts

Descriptions

Descriptions of Panduit ABMM-A-C provided by its distributors.

Mount, Cable Tie, Adhesive Backed, Wht ABS, 0.75" L, 0.75" W, 0.18" H | Panduit ABMM-A-C
Cable Accessories Adhesive Backed Cable Tie Mount Acrylonitrile Butadiene Styrene White
Cable Tie Mount, 4Way, 19.05Mm W, Abs, White, Pk100; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Abs (Acrylonitrile Butadiene Styrene); Length:19.1Mm; Width:19.1Mm; Height:4.6Mm; Colour:White Rohs Compliant: Yes |Panduit ABMM-A-C
Cable Tie Mount, Adhesive, 0.75 Inch x 0.75 Inch (19.1 mm x 19.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Intermediate Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABMM-A-C.

Technical Specifications

Physical
Body MaterialABS
ColorWhite
MaterialABS, Nylon
MountAdhesive
Weight81.646627 g
Technical
Max Operating Temperature65 °C
Min Operating Temperature-40 °C
Dimensions
Depth19.1 mm
Height4.572 mm
Hole Diameter3.7 mm
Length19.1 mm
Width19.1 mm

Documents

Download datasheets and manufacturer documentation for Panduit ABMM-A-C.

Burklin Elektronik
Datasheet2 pages12 years ago
TME
Datasheet1 page17 years ago
Master Electronics
Datasheet192 pages19 years ago
Sager Electronics
Datasheet1 page12 years ago
Datasheet8 pages20 years ago
Newark
Datasheet1 page19 years ago
Datasheet2 pages17 years ago
element14
Datasheet1 page19 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant