Abracon ABM8G-13.560MHZ-B4Y-T

Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Capacitance10 pF
ESR (Equivalent Series Resistance)80 Ω
Frequency13.56 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance10 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth2.5 mm
Height1 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM8G-13.560MHZ-B4Y-T.

Upverter
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages15 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
X-ON
Datasheet2 pages6 years ago
Abracon SCT
Technical Drawing1 page11 years ago
element14
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-0.55%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABM8G-13.560MHZ-B4Y-T.

Related Parts

Descriptions

Descriptions of Abracon ABM8G-13.560MHZ-B4Y-T provided by its distributors.

Crystal 13.56MHz ±30ppm (Tol) ±30ppm (Stability) 10pF FUND 80Ohm 4-Pin Ultra Mini-CSMD T/R
Crystal, Miniature, 13.56 MHz, SMD, 3.2mm x 2.5mm, 30 ppm, 10 pF, 30 ppm, ABM8G Series
CRYSTAL, 13.56MHZ, 10PF, 3.2 X 2.5MM; Product Range:ABM8G Series; Frequency Nom:13.56MHz; Frequency Stability + / -:30ppm; Frequency Tolerance + / -:30ppm; Crystal Case:SMD, 3.2mm x 2.5mm; Load Capacitance:10pF; Frequency:13.56MHz

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM8G-13.560MHZ-B-4-Y-T
  • ABM8G-13.560MHZ-B4Y-T.

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins4
Technical
Capacitance10 pF
ESR (Equivalent Series Resistance)80 Ω
Frequency13.56 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance10 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Depth2.5 mm
Height1 mm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM8G-13.560MHZ-B4Y-T.

Upverter
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago
Future Electronics
Datasheet2 pages15 years ago
Newark
Datasheet2 pages15 years ago
Datasheet2 pages15 years ago
X-ON
Datasheet2 pages6 years ago
Abracon SCT
Technical Drawing1 page11 years ago
element14
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago