Abracon ABM8-25.000MHZ-B2-T

Crystal, Ceramic, 25.000Mhz, 18Pf, 20Ppm -20+70C, 3.2 X 2.5 X .7Mm Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)50 Ω
Frequency25 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600060
Series Resistance50 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth2.5 mm
Height800 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM8-25.000MHZ-B2-T.

Upverter
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages16 years ago
Newark
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages17 years ago
element14 APAC
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago
TME
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Inventory History

3 month trend:
-11.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABM8-25.000MHZ-B2-T.

Related Parts

Descriptions

Descriptions of Abracon ABM8-25.000MHZ-B2-T provided by its distributors.

Crystal, Ceramic, 25.000Mhz, 18Pf, 20Ppm -20+70C, 3.2 X 2.5 X .7Mm Rohs Compliant: Yes
Crystal 25MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin Ultra Mini-CSMD T/R
ABM8 Series 25 MHz ±20 ppm 18 pF -20 to +70 °C Ultra Miniature Ceramic Crystal
Crystal, Quartz, 25Mhz, 20ppm, 50ppm, 3.2 X 2.5mm, SMD
CRYSTAL, 25M, 18PF CL, 3.2X2.5MM SMT; Frequency Nom: 25MHz; Crystal Case: SMD, 3.2mm x 2.5mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM8 Series; Operating Te

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • Abracon / AEL Crystal
  • ABRACON / PROANT
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM8-25.000MHZ-B-2-T
  • ABM8-25.000MHZ-B2-T.
  • ABM8-25.000MHZ-B2T

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)50 Ω
Frequency25 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600060
Series Resistance50 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth2.5 mm
Height800 µm
Length3.2 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM8-25.000MHZ-B2-T.

Upverter
Datasheet2 pages16 years ago
Sager Electronics
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages3 years ago
Master Electronics
Datasheet2 pages16 years ago
Newark
Datasheet2 pages16 years ago
DigiKey
Datasheet2 pages17 years ago
element14 APAC
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago
TME
Datasheet2 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago