Abracon ABM7-16.000MHZ-D2Y-T

Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins2
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)50 Ω
Frequency16 MHz
Frequency Stability30 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth3.5 mm
Height1.4 mm
Length6 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM7-16.000MHZ-D2Y-T.

Electro Sonic
Datasheet3 pages16 years ago
Farnell
Datasheet2 pages16 years ago
Upverter
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago
TME
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+42.51%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABM7-16.000MHZ-D2Y-T.

Related Parts

Descriptions

Descriptions of Abracon ABM7-16.000MHZ-D2Y-T provided by its distributors.

Crystal 16MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 50Ohm 2-Pin Mini-CSMD T/R
ABM7 Series 16 MHz ±30 ppm 18 pF -10 to +60 C Mini Microprocessor Crystal
Parallel - Fundamental Quartz Crystal, 15.999MHz Nom
Industrial Temp. Glass Seal Crystal Ceramic, 16.000Mhz, 18Pf, 20Ppm @ 25C, 30Ppm -40+85C,, 6.0 X 3.5 X 1.2Mm Rohs Compliant: Yes
CRYSTAL, 16MHZ, 18PF, 6 X 3.5MM; Frequen; CRYSTAL, 16MHZ, 18PF, 6 X 3.5MM; Frequency Nom:16MHz; Crystal Case:SMD, 6mm x 3.5mm; Frequency Stability + / -:30ppm; Load Capacitance:18pF; Frequency Tolerance + / -:20ppm; Product Range:ABM7 Series; Operating Temperature Min:-40°C

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • Abracon / AEL Crystal
  • ABRACON / PROANT
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM7-16.000MHZ-D-2-Y-T
  • ABM7-16.000MHZ-D2Y-T.

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins2
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)50 Ω
Frequency16 MHz
Frequency Stability30 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingTape & Reel
Schedule B8541600025
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth3.5 mm
Height1.4 mm
Length6 mm
Width3.3 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM7-16.000MHZ-D2Y-T.

Electro Sonic
Datasheet3 pages16 years ago
Farnell
Datasheet2 pages16 years ago
Upverter
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Sager Electronics
Datasheet3 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago
TME
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago