Panduit ABM3H-AT-L

PANDUIT ABM3H-AT-L Cable Tie Mount, Adhesive, Nylon 6.6 (Polyamide 6.6), Natural
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorWhite, Natural
MaterialNylon
MountAdhesive
Weight170.097139 g
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Depth38.1 mm
Height6.35 mm
Length38.1 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Panduit ABM3H-AT-L.

Newark
Datasheet1 page18 years ago
Master Electronics
Datasheet192 pages19 years ago
Burklin Elektronik
Datasheet2 pages12 years ago

Inventory History

3 month trend:
-12.10%

Engineering Resources

View Evaluation kits and Reference designs for Panduit ABM3H-AT-L.

Related Parts

Descriptions

Descriptions of Panduit ABM3H-AT-L provided by its distributors.

PANDUIT ABM3H-AT-L Cable Tie Mount, Adhesive, Nylon 6.6 (Polyamide 6.6), Natural
Cable Tie Mount, 38.1Mm, Nylon 6.6; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Nylon 6.6 (Polyamide 6.6); Length:38.1Mm; Width:38.1Mm; Height:-; Product Range:-; Accessory Type:Cable Tie Mountrohs Compliant: Yes |Panduit ABM3H-AT-L
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1.5 long x 1.5 wide (38.1 x 38.1 mm) and made of nylon 6.6 which increases mechanical strength heat and wear resistance and stiffness. It is used with mini
Cable Tie Mount, High Temperature Adhesive, 1.5 Inches x 1.5 Inches (38.1 mm x 38.1 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is Nylon 6.6. Use with Miniature through Heavy Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Technical Specifications

Physical
Body MaterialNylon, Polyamide
ColorWhite, Natural
MaterialNylon
MountAdhesive
Weight170.097139 g
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Depth38.1 mm
Height6.35 mm
Length38.1 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for Panduit ABM3H-AT-L.

Newark
Datasheet1 page18 years ago
Master Electronics
Datasheet192 pages19 years ago
Burklin Elektronik
Datasheet2 pages12 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant