Abracon ABM3B-8.000MHZ-B2-T

Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm-20+70C, 50Ppm-20+70C Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Weight120.003531 mg
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)200 Ω
Frequency8 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Max Supply Voltage45 V
Min Operating Temperature-20 °C
Min Supply Voltage8.2 V
Output Current1.8 A
Output Voltage3.3 V
PackagingRail/Tube
Schedule B8541600025
Series Resistance200 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth3.2 mm
Height1.1 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM3B-8.000MHZ-B2-T.

Farnell
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
LKR
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages10 years ago
X-ON
Datasheet3 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago
TME
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-20.34%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABM3B-8.000MHZ-B2-T.

Related Parts

Descriptions

Descriptions of Abracon ABM3B-8.000MHZ-B2-T provided by its distributors.

Seam Seal Crystal Ceramic, 8.000Mhz, 18Pf, 20Ppm-20+70C, 50Ppm-20+70C Rohs Compliant: Yes
Crystal 8MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 200Ohm 4-Pin CSMD T/R
ABM3B Series 8 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal
CRYSTAL, 8MHZ, 18PF, 5 X 3.2MM; Frequency Nom: 8MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM3B Series; Operating Temperature Min: -20°C; Operating Temperature Max: 70°C; SVHC: No SVHC (15-Jan-2019)
20pF, +/-10ppm -40÷85°C 5.0×3.2×0.9mm; ABM3B-8.000MHZ-B2-T ABM3B-8.000MHZ-10-D-1-G-T ABM3B-8.000MHZ-10-1-U-T ABM3BAIG-8.000MHZ-1Z-T ABM3AIG-8.000MHZ-8-K1Z-T ABM3B-8.000MHZ-D2Y-T ABM3B-8.000MHZ-B-4-Y-T ABM3AIG-8.000MHZ-8-1R-T ABM3B-8-10-1-U-T; ABM3-8.000MHZ-D2Y; ABM3-8.000MHZ-D2Y-T;

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • Abracon / AEL Crystal
  • ABRACON / PROANT
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3B-8.000MHZ-B-2-T
  • ABM3B-8.000MHZ-B2-T.
  • ABM3B-8.000MHZ-B2T

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Weight120.003531 mg
Technical
CompositionCeramic
ESR (Equivalent Series Resistance)200 Ω
Frequency8 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Max Supply Voltage45 V
Min Operating Temperature-20 °C
Min Supply Voltage8.2 V
Output Current1.8 A
Output Voltage3.3 V
PackagingRail/Tube
Schedule B8541600025
Series Resistance200 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth3.2 mm
Height1.1 mm
Length5 mm
Width3.2 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM3B-8.000MHZ-B2-T.

Farnell
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
LKR
Datasheet3 pages10 years ago
element14 APAC
Datasheet3 pages10 years ago
X-ON
Datasheet3 pages6 years ago
Abracon SCT
Technical Drawing1 page10 years ago
TME
Datasheet2 pages16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago