Abracon ABM3B-20.000MHZ-B2-T

Seam Seal Crystal Ceramic, 20.000Mhz, 18Pf, 20Ppm-20+70C, 5 X 3.2 X 1 Rohs Compliant: Yes
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Weight4.535924 g
Technical
Accuracy0.002 %
CompositionCeramic
ESR (Equivalent Series Resistance)50 Ω
Forward Current200 mA
Forward Voltage800 mV
Frequency20 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600025
Series Resistance50 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth3.2 mm
Height1.1 mm
Length5 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM3B-20.000MHZ-B2-T.

RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Upverter
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Newark
Datasheet3 pages10 years ago
Mouser
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Inventory History

3 month trend:
-3.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABM3B-20.000MHZ-B2-T.

Related Parts

Descriptions

Descriptions of Abracon ABM3B-20.000MHZ-B2-T provided by its distributors.

Seam Seal Crystal Ceramic, 20.000Mhz, 18Pf, 20Ppm-20+70C, 5 X 3.2 X 1 Rohs Compliant: Yes
Crystal 20MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R
ABM3B Series 20 MHz ±20 ppm 18 pF -20 to +70 °C Surface Mount Ceramic Crystal
CRYSTAL, 20MHZ, 18PF, 5MM X 3.2MM; Frequency Nom: 20MHz; Crystal Case: SMD, 5mm x 3.2mm; Frequency Stability + / -: 50ppm; Load Capacitance: 18pF; Frequency Tolerance + / -: 20ppm; Product Range: ABM3B Series; Operating Temper

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • Abracon / AEL Crystal
  • ABRACON / PROANT
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM3B-20.000MHZ-B-2-T
  • ABM3B-20.000MHZ-B2-T.

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Weight4.535924 g
Technical
Accuracy0.002 %
CompositionCeramic
ESR (Equivalent Series Resistance)50 Ω
Forward Current200 mA
Forward Voltage800 mV
Frequency20 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingCut Tape
Schedule B8541600025
Series Resistance50 Ω
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Depth3.2 mm
Height1.1 mm
Length5 mm
Width1.4 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABM3B-20.000MHZ-B2-T.

RS (Formerly Allied Electronics)
Datasheet3 pages10 years ago
Upverter
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Datasheet2 pages16 years ago
Newark
Datasheet3 pages10 years ago
Mouser
Datasheet1 page17 years ago
Electro Sonic
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago