Panduit ABM2S-AT-C

PANDUIT ABM2S-AT-C Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), White
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialABS
ColorWhite
MaterialABS
MountAdhesive, Screw
Weight170.097139 g
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height4.318 mm
Length25.4 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Panduit ABM2S-AT-C.

Burklin Elektronik
Datasheet2 pages12 years ago
Mouser
Datasheet1 page19 years ago
Newark
Datasheet1 page19 years ago
Datasheet1 page15 years ago
Datasheet3 pages17 years ago
Master Electronics
Datasheet192 pages19 years ago
Sager Electronics
Datasheet1 page14 years ago

Inventory History

3 month trend:
+26.55%

Engineering Resources

View Evaluation kits and Reference designs for Panduit ABM2S-AT-C.

Related Parts

Descriptions

Descriptions of Panduit ABM2S-AT-C provided by its distributors.

PANDUIT ABM2S-AT-C Cable Tie Mount, Adhesive, ABS (Acrylonitrile Butadiene Styrene), White
Cable Tie Mount, Hi Temp. Adh., 1"L x 1"W, ABS Plastic White, ABM Series | Panduit ABM2S-AT-C
ABM2S-AT-C 4-Way Cable Tie Mount, Nylon 6.6, Adhesive Back, 1" x 1", White, 100Pcs
Cable Tie Mount, Hi Tmp. Adh., 1inx1in (25.4mm x 25.4mm), WH
Cable Tie Mount; Mount Fixing Type:Adhesive; Mounting Hole Dia:-; Mount Colour:White; Mount Material:Abs (Acrylonitrile Butadiene Styrene); Length:25.4Mm; Width:25.4Mm; Height:-; Product Range:-; Accessory Type:Cable Tie Mount Rohs Compliant: Yes |Panduit ABM2S-AT-C
Mount Fixing Type = Adhesive / Mount Colour = White / Mount Material = ABS / Width mm = 50.3 / Operating Temperature Max. °C = 70 / Length mm = 25.4 / Operating Temperature Min. °C = -29 / Height mm = 5.1
The 4-way adhesive backed cable tie mount in white is mounted with acrylic adhesive tape. It is 1 long x 1 wide (25.4 x 25.4 mm) and made of ABS plastic. It is used with miniature intermediate and standard cable ties. It is designed for indoor high-te
Cable Tie Mount, High Temperature Adhesive, 1 Inch x 1 Inch (25.4 mm x 25.4 mm). Superior adhesive for long term reliability. 2-up mount configuration speeds liner removal and installation. Four-way cable tie entry for easy orientation of wires and cables. Adhesive backing allows routing of wires and cables where mounting holes cannot be drilled. Use with Panduit cable ties for a complete wire routing solution. Material is ABS. Use with Miniature through Standard Panduit Cable Ties. Color is White.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT LTD
  • PANDUIT SALES CORP
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • PAD
  • PAN
  • PANDUIT CORPORATION ACCT #021930
  • ITW PANCON/PANDUIT

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABM2S-AT-C.

Technical Specifications

Physical
Body MaterialABS
ColorWhite
MaterialABS
MountAdhesive, Screw
Weight170.097139 g
Technical
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Dimensions
Height4.318 mm
Length25.4 mm
Width25.4 mm

Documents

Download datasheets and manufacturer documentation for Panduit ABM2S-AT-C.

Burklin Elektronik
Datasheet2 pages12 years ago
Mouser
Datasheet1 page19 years ago
Newark
Datasheet1 page19 years ago
Datasheet1 page15 years ago
Datasheet3 pages17 years ago
Master Electronics
Datasheet192 pages19 years ago
Sager Electronics
Datasheet1 page14 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant