Panduit ABM1M-A-C

Panduit ABM1M-A-C Cable Tie Mount 4-Way Tie Entry Adhesive Back/Mtg 0.50 in. W x 0.50 in. L Base Nylon 6.6 White

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
298-10248-ND 10,400 Buy Now »
USD
0.643 0.534 0.534
Avnet
ABM1M-A-C 3,191 Buy Now »
USD
0.397 0.391 0.372 0.372 0.372
Verical
ABM1M-A-C 40,500 Buy Now »
USD
0.284 0.284
Carlton-Bates
07498358062 1 Buy Now »
USD
0.540 0.540 0.540 0.540 0.540
Newark 2
30M9913 37 Buy Now »
USD
17.30 17.30 14.86 14.20 14.20
89F2504 277 Buy Now »
USD
64.30 53.37 53.37 53.37 53.37
Mouser
644-ABM1M-A-C 5,263 Buy Now »
USD
0.690 0.690 0.648 0.540 0.380
Electronic Supply
ABM1M-A-C 37,000 Send RFQ »
Allied Electronics
70044430 77 Buy Now »
USD
48.30 40.32 40.32 40.32 40.32
Onlinecomponents.com
ABM1MAC 1,101 Buy Now »
USD
0.504 0.504 0.431 0.378 0.378
Master Electronics
ABM1MAC 968 ··
USD
0.504 0.504 0.431 0.378 0.378
Chip One Stop Global
C1S600800085214 700 Buy Now »
USD
0.572 0.397 0.397
Sager Electronics
ABM1M-A-C 200 Buy Now »
USD
0.474 0.408 0.376
Steven Engineering
ABM1M-A-C 100 Buy Now »
USD
0.402 0.402 0.402 0.402 0.402
Beyond Components
ABM1M-A-C 50 Buy Now »
USD
52.33 52.33 52.33 52.33 52.33
Area51-Authorized
ABM1M-A-C 1 ··
USD
37.51 37.51 37.51 37.51 37.51
A.E. Petsche
PD ABM1MAC 0 ··
USD
0.917 0.917 0.917 0.917 0.917
Future Electronics
ABM1M-A-C 583 Buy Now »
USD
0.430 0.390 0.390
Crescent Electric Supply Co
195546 Yes ··
USD
0.450 0.450 0.450 0.450 0.450
Heilind Electronics
PANABM1M-A-C 0 ··
Heilind Asia
PANABM1M-A-C 0 ··
Fuses Unlimited
ABM1M-A-C 0 ··
PEI Genesis
ABM1M-A-C 0 ··
Farnell
1015665 41 Buy Now »
GBP
27.24 25.95 25.95 25.95 25.95
element14 APAC
1015665 53 Buy Now »
SGD
25.93 23.29 23.29 23.29 23.29
Electro Sonic
ABM1MAC 300 Buy Now »
USD
0.467 0.467 0.420 0.379 0.379
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Electronic Expediters
ABM1M-A-C 100 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
ABM1M-A-C Contact ··
Peerless Electronic Supplies
ABM1M-A-C Contact Buy Now »

Descriptions

4-Way Adhesive Backed .50 " x .50 " Cable Tie Mount
Future Electronics
"Panduit ABM1M-A-C Cable Tie Mount Adh 50x50 127mm,"
Crescent Electric Supply Co
PANDUIT 4-WAY ADHESIVE MOUNTS
Peerless Electronic Supplies
PANDUIT CABLE TIE MOUNTING DEVICE
Electro Sonic
Cable Tie Mount Adh. .50x.50 12.7mm
Onlinecomponents.com
4 WAY WHITE INDOOR USE 500 PER PACKAGE
Steven Engineering
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White
Chip One Stop Global
MOUNT, ADHESIVE, 4WAY; For Use With:Panduits Nylon Cable Ties; Mounting Type:Adhesive Mount; Body Material:Nylon 6.6; Colour:White; SVHC:No SVHC (20-Jun-2011); Accessory Type:Cable Tie Mount; Body Length:12.7mm; External Length / Height:4mm; External Width:12.7mm; Height:4mm; Load Max:59g; Material:Nylon 6.6
element14 APAC
1/2"12.7MM 4 WAY ADHVE BCK MNT
Digi-Key
Mount, Cable Tie; 4-way; Adh.; 0.5x0.5; White
Allied Electronics
Cable Tie Mount, Adh., .50"x.50" (12.7mm
Heilind Asia
Cable Accessories Cable Tie Mounting Nylon 6/6 White Piece Automotive
A.E. Petsche
Panduit ABM1M-A-C Adhesive Backed Cable Tie Mount, 4-Way Mount, Pre-Installed Adhesive, Indoors Environment, Nylon 6.6, Rubber Mounting Method, White (Pack of 100). Panduit provides a comprehensive offering of cable accessories. These accessories are engineered to speed installation and lower installed costs for routing and managing cable.Panduit cable accessories are designed and manufactured to meet applicable quality standards including International, UL, Military, ISO and Aerospace.. Allow cable tie entry from all four sides. Available in multiple sizes to match application load requirements. Produced 2-up or 4-up for fast and easy liner removal to speed installation. Used With M Cable Ties
Amazon Seller
Cable Accessories Cable Tie Mounting Nylon 6.6 White Automotive
Verical
Cable Mounting & Accessories USE 644-ABM1M-A-M
Mouser
Cable Tie Mount Adh. .50x.50 (12.7mm
Heilind Electronics
PK/100 TIE MOUNTS ADHESIVE
PEI Genesis
Cable Accessories Cable Tie Mounting Nylon 6/6 White Automotive
Sager Electronics
Panduit ABM1M-A-C Adhesive Backed Cable Tie Mount, 4-Way Mount, Pre-Installed Adhesive, Indoors Environment, Nylon 6.6, Rubber Mounting Method, White (Pack of 100). Panduit provides a comprehensive offering of cable accessories. These accessories are engineered to speed installation and lower installed costs for routing and managing cable.Panduit cable accessories are designed and manufactured to meet applicable quality standards including International, UL, Military, ISO and Aerospace.. Allow cable tie entry from all four sides. Available in multiple sizes to match application load requirements. Produced 2-up or 4-up for fast and easy liner removal to speed installation. Used With M Cable Ties
Amazon
MOUNT, ADHESIVE, 4WAY; External Length / Height:4mm; Width, External:12.7mm; Height:4mm; Material:Nylon 6.6; Colour:White; For Use With:Panduits Nylon Cable Ties; Accessory Type:Cable Tie Mount; Body Length:12.7mm; Max Load:59g; Pack Size:100
Farnell
Panduit ABM1M-A-C Cable Tie Mount 4-Way Tie Entry Adhesive Back/Mtg 0.50 in. W x 0.50 in. L Base Nylon 6.6 White
Carlton-Bates
Cable Tie Mount, Adh., .50x.50 (12.7mm
Master Electronics
Cable Accessories Adhesive Backed Cable Tie Mount Nylon 6.6 White
Avnet
4-Way Adhesive Backed Cable Tie Mount; Length:0.5"; Width:0.5"; Height:0.16"; Body Material:Nylon 6.6 w/Rubber Adhesive Backing; Color:White; For Use With:Panduits Nylon Cable Ties ;RoHS Compliant: Yes
Newark

Technical Specifications

Mounting Type Adhesive
RoHS Compliant
REACH SVHC Compliance No SVHC
Size-Height 4.064 mm
Size-Length 12.7 mm
Lead-Free Status Lead Free
Size-Width 12.7 mm
Material Nylon
Color White

Documents

Newark
Datasheet 1 page 11 years ago
Datasheet 1 page 5 years ago
Mouser
Datasheet 2 pages 16 years ago
Electro Sonic
Datasheet 192 pages 12 years ago
Allied Electronics
Datasheet 2 pages 12 years ago
Onlinecomponents.com
Datasheet 192 pages 12 years ago

Images

Alternate Names

PAND ABM1M-A-C
PANDUIT CORP ABM1M-A-C
PANDUI ABM1M-A-C
PANDUIT CORPORATION ABM1M-A-C
PNDUIT ABM1M-A-C
PANDUIT LTD ABM1M-A-C
pandu ABM1M-A-C
Panduit Sales Corp ABM1M-A-C
PANDVIT ABM1M-A-C
PNDT ABM1M-A-C
PANDUIT ELECTRONICS GROUP ABM1M-A-C
PANDIUT ABM1M-A-C
PANDUIY ABM1M-A-C
PANDUIT GMBH ABM1M-A-C
Panduit Europe ABM1M-A-C
PANDUIT CORP (VA) ABM1M-A-C
PANDUIT/BRADY ABM1M-A-C
PANDIT ABM1M-A-C
PANDUIT HOUSING ABM1M-A-C
Panduit Europe Ltd ABM1M-A-C
PAD ABM1M-A-C
PANDUIT CORPORATION ACCT #021930 ABM1M-A-C
ITW PANCON/PANDUIT ABM1M-A-C
PANDUIT SALES CORPORATION ABM1M-A-C
Panduit - Corporate HQ ABM1M-A-C

Search for other parts like ABM1 »