Abracon ABLS7M-12.000MHZ-B-2-T

Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency12 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingTape & Reel (TR)
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Height2.3 mm
Length7 mm
Width4.0894 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS7M-12.000MHZ-B-2-T.

Upverter
Datasheet4 pages9 years ago
Abracon SCT
Technical Drawing1 page9 years ago

Inventory History

3 month trend:
-1.09%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABLS7M-12.000MHZ-B-2-T.

Related Parts

Descriptions

Descriptions of Abracon ABLS7M-12.000MHZ-B-2-T provided by its distributors.

Crystal 12MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 60Ohm 2-Pin HC-49/US SMD T/R
Crystal, SMD microprocessor, 7.0x 4.1x 2.3mm, 12.000MHZ, -20C/70C, +/- 20ppm | Abracon ABLS7M-12.000MHZ-B-2-T
CRYSTAL 12.0000MHZ 18PF SMD, 7x4.1mm, RoHS
Abracon SCT

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Part Number Aliases

This part may be known by these alternate part numbers:

  • ABLS7M-12.000MHZ-B2-T

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Technical
ESR (Equivalent Series Resistance)60 Ω
Frequency12 MHz
Frequency Stability50 ppm
Frequency Tolerance0.002 %
Load Capacitance18 pF
Max Operating Temperature70 °C
Min Operating Temperature-20 °C
PackagingTape & Reel (TR)
Schedule B8541600080
TerminationSMD/SMT
Tolerance0.002 %
Dimensions
Height2.3 mm
Length7 mm
Width4.0894 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS7M-12.000MHZ-B-2-T.

Upverter
Datasheet4 pages9 years ago
Abracon SCT
Technical Drawing1 page9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago