Abracon ABLS3-5.000MHZ-D4Y-T

CRYSTAL, SMD, uP, Low Profile, HC49/US (AT49), 5.000MHz, T&R
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)120 Ω
Frequency5 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Height2.5908 mm
Length11.4 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS3-5.000MHZ-D4Y-T.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet1 page21 years ago
Upverter
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Abracon ABLS3-5.000MHZ-D4Y-T.

Related Parts

Descriptions

Descriptions of Abracon ABLS3-5.000MHZ-D4Y-T provided by its distributors.

CRYSTAL, SMD, uP, Low Profile, HC49/US (AT49), 5.000MHz, T&R
CRYSTAL 5.0000MHZ 18PF SMD, 11.4x4.7mm, RoHS
Abracon SCT
Crystals 5MHz 30ppm -40C +85C 18pF
MCPU CRYSTAL, 5MHZ, 18PF, SMD; Frequency:5MHz; Frequency Tolerance:± 30ppm; Load Capacitance:18pF; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Crystal Mounting Type:SMD; Crystal Case Type:HC-49/US; No. of Pins:2

Manufacturer Aliases

Abracon has several brands around the world that distributors may use as alternate names. Abracon may also be known as the following names:

  • Abracon LLC
  • Abracon Corporation
  • ABRACON CORP
  • OSCILENT
  • ABRACON / PROANT
  • Abracon / AEL Crystal
  • ABRACON CORPORATION (VA)
  • Abbracon / AEL Crystal
  • ABRACOM
  • Abracon Components
  • ABRACONN
  • ABRACON (US)
  • ABRACONSemi
  • ABRACON CRYSTALS
  • ABRACON CO
  • ABRAC
  • NEL (ABRACON)
  • ABRACON STOCK
  • Abracom Corporation
  • ABRACO
  • ILSI AMERICA INC (ABRACON)
  • ABRACON CORPORATIO
  • FOX ELECTRONICS (ABRACON)
  • ECLIPTEK (ABRACON)
  • ABRACON COMP

Technical Specifications

Physical
MountSurface Mount
Number of Pins2
Technical
ESR (Equivalent Series Resistance)120 Ω
Frequency5 MHz
Frequency Stability30 ppm
Frequency Tolerance0.003 %
Load Capacitance18 pF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationSMD/SMT
Tolerance0.003 %
Dimensions
Height2.5908 mm
Length11.4 mm
Width4.699 mm

Documents

Download datasheets and manufacturer documentation for Abracon ABLS3-5.000MHZ-D4Y-T.

Sager Electronics
Datasheet3 pages16 years ago
Datasheet1 page21 years ago
Upverter
Datasheet3 pages16 years ago
Datasheet2 pages16 years ago
Abracon SCT
Technical Drawing1 page10 years ago

Compliance

Environmental Classification
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page10 years ago